PEB227 Series SMD Aluminium Electrolytic Capacitors :
15 Products FoundPEB227 Series KEMET SMD Aluminium Electrolytic Capacitors
KEMET's PEB227 is an Ultra-High CV Surface-Mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. Low ESR with operation up to +150°C. KEMET's automotive grade capacitors meet AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC–Q200 automotive qualified
- 2,000 hours at +150°C
- Ultra-High CV
- Extremely high ripple current
- Up to 21 ARMS ripple current, continuous load
- ESR stability over lifetime
- Polarized all-welded design
- Outstanding electrical performance
All Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=PEB227 S...
1
(22)
(14)
(54)
(79)
(22)
(7)
(10)
(10)
Capacitor Case / Package
(15)
Capacitance
(2)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Voltage(DC)
(5)
(4)
(3)
(3)
ESR
(1)
(2)
(1)
(1)
(3)
(1)
(1)
(1)
Lifetime @ Temperature
(2)
(1)
(7)
(5)
Polarity
(15)
Capacitance Tolerance
(10)
(5)
Capacitor Terminals
(15)
Product Length
(2)
(1)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitor Case / Package | Capacitance | Voltage(DC) | ESR | Lifetime @ Temperature | Polarity | Product Range | Capacitance Tolerance | Capacitor Terminals | Product Length | Product Width | Product Height | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AN5093 | Each | 1+$9.300 25+$8.860 100+$7.670 250+$7.100 500+$6.300 More Pricing... | Radial Can - SMD | 300µF | 100V | 0.257ohm | 1500 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 18mm | 17mm | 28.9mm | 10.9A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+$7.950 10+$5.710 25+$5.280 50+$4.830 100+$4.030 More Pricing... | Radial Can - SMD | 3200µF | 25V | 0.049ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 17.2A | -40°C | 125°C | AEC-Q200 | ||||||
09AN5094 | Each | 1+$12.250 25+$11.680 100+$10.110 250+$9.350 500+$8.300 More Pricing... | Radial Can - SMD | 430µF | 100V | 0.18ohm | 2000 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 20mm | 19mm | 28.9mm | 13.1A | -40°C | 125°C | AEC-Q200 | |||||
11AN7321 RoHS | Each | 1+$10.980 25+$10.540 100+$9.290 250+$8.690 500+$7.870 More Pricing... | Radial Can - SMD | 300µF | 100V | 0.257ohm | 1500 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 18mm | 17mm | 28.9mm | 10.9A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+$8.680 10+$6.260 25+$5.770 50+$5.280 100+$4.490 More Pricing... | Radial Can - SMD | 3000µF | 40V | 0.035ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 36.9mm | 21.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+$7.190 10+$6.480 25+$6.090 50+$5.680 100+$5.160 More Pricing... | Radial Can - SMD | 3200µF | 25V | 0.049ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 17.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+$9.690 10+$7.030 25+$6.610 50+$6.170 100+$5.520 More Pricing... | Radial Can - SMD | 1100µF | 63V | 0.077ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 15.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$3.160 2040+$3.090 3060+$3.040 5100+$2.970 10200+$2.910 More Pricing... | Radial Can - SMD | 2200µF | 40V | 0.047ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 36.9mm | 19A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$3.670 2550+$3.490 3825+$3.320 6375+$3.140 12750+$3.080 More Pricing... | Radial Can - SMD | 1500µF | 40V | 0.067ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 16.8A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$3.710 2550+$3.530 3825+$3.360 6375+$3.180 12750+$3.110 More Pricing... | Radial Can - SMD | 780µF | 63V | 0.107ohm | 6300 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 17mm | 28.9mm | 12.9A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$3.840 2040+$3.650 3060+$3.460 5100+$3.280 10200+$3.210 More Pricing... | Radial Can - SMD | 4600µF | 25V | 0.035ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 36.9mm | 19.3A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$4.400 2550+$4.060 3825+$3.980 6375+$3.890 12750+$3.820 More Pricing... | Radial Can - SMD | 2100µF | 40V | 0.049ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 19A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$3.510 2040+$3.280 3060+$3.210 5100+$3.150 10200+$3.080 More Pricing... | Radial Can - SMD | 1100µF | 63V | 0.076ohm | 6300 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 17mm | 36.9mm | 14.9A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$4.560 2550+$4.210 3825+$4.130 6375+$4.050 12750+$3.960 More Pricing... | Radial Can - SMD | 4300µF | 25V | 0.037ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 19.4A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$4.170 2040+$3.850 3060+$3.780 5100+$3.700 10200+$3.630 More Pricing... | Radial Can - SMD | 6200µF | 25V | 0.027ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 36.9mm | 21.6A | -40°C | 125°C | AEC-Q200 | ||||||