0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

3,685 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K4427

RoHS

Each
1+
$6.560
50+
$5.970
100+
$5.510
250+
$5.170
500+
$4.870
Min: 1 / Mult: 1
10000µF
-
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
LPR Series
35mm
35mm
10mm
-
-
3.8A
-40°C
85°C
-
-
54K6012

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$2.710
25+
$2.700
50+
$2.700
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
100µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
30mm
10mm
-
-
700mA
-25°C
105°C
-
-
54K6035

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.690
25+
$5.690
50+
$5.690
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
50mm
10mm
-
-
1.9A
-25°C
105°C
-
-
25M1833

RoHS

Date/Lot Code

Each
1+
$12.070
Min: 1 / Mult: 1
2200µF
-
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
25mm
40mm
10mm
-
0.076ohm
5.1A
-40°C
85°C
-
-
09WX5691

RoHS

Each
1+
$33.020
10+
$26.870
25+
$25.590
50+
$24.330
100+
$23.050
More Pricing...
Min: 1 / Mult: 1
15000µF
-
40V
-
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
62mm
12.8mm
-
0.017ohm
10A
-40°C
85°C
-
-
55T0399

RoHS

Each
1+
$11.370
50+
$10.350
100+
$9.550
250+
$8.960
500+
$8.440
Min: 1 / Mult: 1
3300µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HPR Series
35mm
45mm
10mm
-
-
3.75A
-40°C
105°C
-
-
63W3597

RoHS

Each
1+
$6.260
10+
$4.860
25+
$4.670
50+
$4.490
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
560µF
-
100V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
B41505 Series
25mm
25mm
10mm
-
0.178ohm
1A
-40°C
105°C
-
-
18K6475

RoHS

Each
1+
$5.910
10+
$4.540
25+
$4.350
50+
$4.190
100+
$4.020
Min: 1 / Mult: 1
470µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
40mm
10mm
-
-
1.5A
-40°C
105°C
-
-
18K6510

RoHS

Each
1+
$8.940
10+
$6.300
25+
$6.060
50+
$5.840
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
220µF
-
400V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
30mm
30mm
10mm
-
-
1.66A
-25°C
85°C
-
-
40Y3838

RoHS

Date/Lot Code

Each
1+
$7.250
10+
$6.860
25+
$6.470
50+
$6.080
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
82µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
WCAP-AI3H Series
25mm
26mm
10mm
-
-
640mA
-25°C
105°C
-
-
14AC3343

RoHS

Each
1+
$90.240
5+
$79.100
10+
$67.930
Min: 1 / Mult: 1
91000µF
-
63V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
66mm
105mm
28.5mm
-
9000µohm
29.3A
-40°C
85°C
-
-
94Y5963

RoHS

Each
1+
$5.190
10+
$4.650
100+
$3.720
500+
$3.100
1000+
$2.730
More Pricing...
Min: 1 / Mult: 1
680µF
-
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
25mm
40mm
10mm
-
0.293ohm
1.75A
-40°C
105°C
-
-
16AC2936

RoHS

Each
1+
$157.840
5+
$145.130
10+
$132.420
25+
$129.160
50+
$125.910
Min: 1 / Mult: 1
68000µF
-
63V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
B41458 Series
76.9mm
105.7mm
31.7mm
-
3000µohm
20A
-40°C
85°C
-
-
14AC3288

RoHS

Each
1+
$214.300
Min: 1 / Mult: 1
1.3F
-
25V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
90mm
220mm
31.8mm
-
5000µohm
43.5A
-40°C
85°C
-
-
17AC7240

RoHS

Each
1+
$21.280
10+
$20.420
25+
$19.310
50+
$17.490
100+
$16.600
More Pricing...
Min: 1 / Mult: 1
100µF
-
-
260V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
116mm
-
-
-
-
-20°C
60°C
-
-
16AC3130

RoHS

Each
1+
$11.500
Min: 1 / Mult: 1
330µF
-
400V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
-
-
B43547 Series
35mm
35mm
10mm
-
0.05ohm
2.13A
-40°C
105°C
-
-
94Y5969

RoHS

Each
1+
$0.878
10+
$0.878
100+
$0.878
500+
$0.878
1000+
$0.878
More Pricing...
Min: 1 / Mult: 1
150µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
22mm
25mm
10mm
-
-
890mA
-25°C
105°C
-
-
46AC8650

RoHS

Each
1+
$33.790
10+
$23.590
25+
$23.160
50+
$22.880
100+
$22.610
Min: 1 / Mult: 1
22000µF
-
63V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
-
-
ALF20 Series
40mm
60mm
-
-
-
11.34A
-40°C
85°C
-
-
48AC1606

RoHS

Each
1+
$50.500
5+
$43.570
10+
$36.840
25+
$36.550
50+
$36.260
More Pricing...
Min: 1 / Mult: 1
15000µF
-
63V
-
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS30 Series
51mm
82mm
22.2mm
-
0.012ohm
14.4A
-40°C
85°C
-
-
55Y8682

RoHS

Each
1+
$8.540
10+
$5.340
25+
$5.160
50+
$4.970
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
6800µF
-
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
50mm
10mm
-
-
3.3A
-40°C
105°C
-
-
55Y8667

RoHS

Each
1+
$17.320
10+
$13.130
25+
$12.250
50+
$11.390
100+
$10.890
More Pricing...
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
30mm
50mm
10mm
-
0.13ohm
1.75A
-25°C
105°C
-
-
48AC1612

RoHS

Each
1+
$27.790
10+
$21.370
25+
$20.670
50+
$19.830
100+
$19.350
More Pricing...
Min: 1 / Mult: 1
470µF
-
250V
-
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
52mm
12.8mm
-
0.247ohm
4.5A
-40°C
85°C
-
-
22AC8020

RoHS

Each
1+
$8.300
10+
$7.050
25+
$6.690
50+
$6.480
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
68µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43504 Series
22mm
25mm
10mm
-
1.29ohm
470mA
-40°C
105°C
-
-
55Y8685

RoHS

Each
1+
$7.770
Min: 1 / Mult: 1
820µF
-
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
30mm
40mm
10mm
-
0.11ohm
2A
-25°C
105°C
-
-
77AH4427

RoHS

Each
1+
$70.640
5+
$63.430
10+
$56.220
25+
$56.220
50+
$56.220
More Pricing...
Min: 1 / Mult: 1
2200µF
-
400V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
B43707 Series
51.6mm
80.7mm
22.2mm
-
0.055ohm
7.65A
-40°C
85°C
-
-
76-100 of 3685 items
of 148 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK