0
0 Items$0.00

430µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC2132

RoHS

Each
100+
$16.890
250+
$16.320
500+
$15.160
Min: 100 / Mult: 100
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
-
69AC2082

RoHS

Each
100+
$11.580
250+
$11.040
500+
$10.250
Min: 100 / Mult: 100
430µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
40mm
10mm
0.323ohm
5.9A
-40°C
105°C
AEC-Q200
-
69AC2081

RoHS

Each
100+
$11.370
250+
$10.840
500+
$10.060
Min: 160 / Mult: 160
430µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
10mm
0.318ohm
6.5A
-40°C
105°C
AEC-Q200
-
69AC2083

RoHS

Each
100+
$16.170
250+
$15.630
500+
$14.510
Min: 100 / Mult: 100
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
10mm
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
-
69AC2155

RoHS

Each
100+
$15.270
250+
$14.760
500+
$13.700
Min: 100 / Mult: 100
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
-
69AC2153

RoHS

Each
100+
$12.020
250+
$11.450
500+
$10.650
Min: 160 / Mult: 160
430µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
-
0.318ohm
6.5A
-40°C
105°C
AEC-Q200
-
69AC2096

RoHS

Each
100+
$13.600
250+
$12.950
500+
$12.040
Min: 100 / Mult: 100
430µF
500V
± 20%
-
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
-
-40°C
105°C
-
AEC-Q200
69AC2154

RoHS

Each
100+
$12.550
250+
$11.970
500+
$11.110
Min: 100 / Mult: 100
430µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
40mm
-
0.323ohm
5.9A
-40°C
105°C
AEC-Q200
-
69AC2117

RoHS

Each
100+
$10.980
250+
$10.460
500+
$9.720
Min: 160 / Mult: 160
430µF
450V
± 20%
-
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
10mm
0.318ohm
-
-40°C
105°C
-
AEC-Q200
69AC2016

RoHS

Each
100+
$8.450
250+
$8.050
500+
$7.470
Min: 160 / Mult: 160
430µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
40mm
10mm
0.409ohm
4.4A
-40°C
85°C
AEC-Q200
-
46AM8965

RoHS

Date/Lot Code

Each
1+
$18.730
10+
$17.980
25+
$16.980
50+
$15.380
100+
$14.600
More Pricing...
Min: 1 / Mult: 1
430µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
30mm
45mm
10mm
0.2ohm
1.96A
-40°C
105°C
AEC-Q200
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK