0
0 Items$0.00

47µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

23 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72Y1088

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$3.500
25+
$3.500
50+
$3.500
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
25mm
10mm
2.834ohm
680mA
-25°C
85°C
55T0467

RoHS

Each
1+
$5.930
10+
$5.290
100+
$4.150
500+
$3.400
1000+
$2.940
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
470mA
-25°C
105°C
55Y8699

RoHS

Each
1+
$7.020
10+
$4.440
25+
$4.370
50+
$4.310
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
1.46ohm
500mA
-25°C
85°C
25M8182

RoHS

Each
1+
$7.450
10+
$6.130
25+
$5.900
50+
$5.690
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.87ohm
390mA
-40°C
105°C
16AC3114

RoHS

Each
1+
$9.280
10+
$5.860
25+
$5.720
50+
$5.580
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
47µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
25mm
10mm
0.6ohm
470mA
-40°C
105°C
40Y3793

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$4.490
25+
$4.350
50+
$4.230
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
21mm
10mm
-
320mA
-25°C
105°C
98K6789

RoHS

Date/Lot Code

Each
1+
$14.840
10+
$9.570
25+
$9.430
50+
$9.300
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
22mm
30mm
10mm
4.26ohm
300mA
-25°C
105°C
40Y3802

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.480
25+
$5.160
50+
$4.830
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
350mA
-25°C
105°C
43AC8682

RoHS

Each
1+
$9.050
10+
$7.070
25+
$6.660
50+
$6.260
100+
$5.930
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
22mm
25mm
10mm
2.82ohm
510mA
-40°C
85°C
81AK9723

RoHS

Date/Lot Code

Each
1+
$4.230
10+
$3.990
25+
$3.760
50+
$3.520
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
22mm
26mm
10mm
-
360mA
-25°C
85°C
06AM9901

RoHS

Each
1+
$5.470
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-40°C
85°C
81AK9727

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$3.840
25+
$3.630
50+
$3.410
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
21mm
10mm
-
360mA
-25°C
85°C
59K0473

RoHS

Each
1+
$0.603
10+
$0.603
25+
$0.603
50+
$0.603
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LX Series
22mm
25mm
10mm
2.8ohm
420mA
-25°C
105°C
54K5345

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.330
Min: 250 / Mult: 50
47µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
22mm
20mm
10mm
-
370mA
-40°C
105°C
18C4549

RoHS

Each
500+
$6.680
Min: 800 / Mult: 100
47µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
5.6ohm
260mA
-25°C
85°C
89T3045

RoHS

Each
250+
$2.050
500+
$1.850
1000+
$1.740
Min: 250 / Mult: 250
47µF
450V
-
-
-
-
LGR Series
22mm
30mm
10mm
-
-
-25°C
105°C
18K6482

RoHS

Each
1+
$5.490
10+
$4.310
25+
$4.040
50+
$3.770
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
390mA
-25°C
105°C
12AM4679

RoHS

Each
1000+
$9.580
Min: 1120 / Mult: 160
47µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
30mm
10mm
11.507ohm
630mA
-25°C
85°C
12AM4641

RoHS

Each
1000+
$9.510
Min: 1120 / Mult: 160
47µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
30mm
10mm
11.507ohm
630mA
-25°C
85°C
06AM9914

RoHS

Each
1+
$7.190
10+
$6.520
25+
$6.120
50+
$5.730
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
47µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
25mm
25mm
10mm
2.47ohm
470mA
-40°C
105°C
12AM4603

RoHS

Each
1000+
$9.360
Min: 1120 / Mult: 160
47µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
30mm
10mm
11.507ohm
630mA
-25°C
85°C
29AM6792

RoHS

Each
1+
$10.520
10+
$6.700
25+
$6.600
50+
$6.500
100+
$6.390
More Pricing...
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-25°C
85°C
16AC3106

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK