0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

26 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y8685

RoHS

Date/Lot Code

Each
1+
$7.940
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
40mm
10mm
0.11ohm
2A
-25°C
105°C
25AJ0631

RoHS

Date/Lot Code

Each
1+
$28.000
10+
$26.840
25+
$25.360
50+
$22.910
100+
$21.740
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
25AJ0632

RoHS

Date/Lot Code

Each
1+
$28.000
10+
$26.840
25+
$25.360
50+
$22.910
100+
$21.740
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
87X4942

RoHS

Date/Lot Code

Each
1+
$17.910
10+
$13.810
25+
$13.540
50+
$13.290
100+
$13.030
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.11ohm
2.72A
-40°C
105°C
50AC5344

RoHS

Date/Lot Code

Each
1+
$70.370
5+
$64.890
10+
$59.410
25+
$53.940
50+
$51.890
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
-
0.11ohm
3.73A
-40°C
105°C
87X4954

RoHS

Date/Lot Code

Each
1+
$23.080
10+
$18.350
25+
$17.770
50+
$17.060
100+
$16.660
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
55Y8624

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$7.890
25+
$7.410
50+
$6.950
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
1000µF
160V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
105°C
16AC3133

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$4.200
25+
$4.060
50+
$3.920
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
25mm
10mm
0.11ohm
1.1A
-40°C
105°C
92AH8093

RoHS

Date/Lot Code

Each
1+
$9.440
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
45mm
10mm
0.11ohm
2.98A
-40°C
85°C
83AH9793

RoHS

Date/Lot Code

Each
1+
$57.400
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
25AJ0647

RoHS

Each
1+
$25.000
10+
$19.920
25+
$19.270
50+
$18.460
100+
$18.030
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
105°C
06AM9950

RoHS

Date/Lot Code

Each
1+
$16.450
10+
$15.750
25+
$13.760
50+
$12.800
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
25AM3369

RoHS

Date/Lot Code

Each
1+
$44.410
5+
$41.360
10+
$38.310
25+
$35.250
50+
$32.200
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
18C4757

RoHS

Each
500+
$15.750
Min: 800 / Mult: 100
1000µF
250V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
45mm
10mm
0.11ohm
2.88A
-25°C
85°C
69AC3353

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
500V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
45mm
105mm
-
0.11ohm
9.76A
-40°C
85°C
69AC3514

RoHS

Each
25+
$30.740
50+
$28.090
100+
$27.490
250+
$26.680
Min: 30 / Mult: 30
1500µF
500V
± 20%
-
18000 hours @ 85°C
Polar
ALF20 Series
45mm
105mm
-
0.11ohm
-
-40°C
85°C
12AC1413

RoHS

Each
250+
$43.560
Min: 600 / Mult: 50
1000µF
450V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
100mm
-
0.11ohm
4.74A
-40°C
105°C
12AC1430

RoHS

Each
100+
$42.980
250+
$41.700
Min: 180 / Mult: 36
1200µF
400V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
60mm
-
0.11ohm
4.61A
-40°C
105°C
12AC1421

RoHS

Each
250+
$54.420
Min: 250 / Mult: 25
1200µF
400V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
70mm
-
0.11ohm
4.5A
-40°C
105°C
06AM9848

RoHS

Date/Lot Code

Each
1+
$9.630
10+
$9.230
25+
$8.070
50+
$7.500
100+
$6.740
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
45mm
10mm
0.11ohm
2.25A
-40°C
105°C
06AM9992

RoHS

Date/Lot Code

Each
1+
$10.590
10+
$10.140
25+
$8.860
50+
$8.250
100+
$7.400
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.11ohm
2.6A
-40°C
85°C
07AM0064

RoHS

Date/Lot Code

Each
1+
$51.020
5+
$48.640
10+
$46.350
25+
$42.360
50+
$38.910
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
06AM9918

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$11.550
25+
$10.320
50+
$9.720
100+
$8.910
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
25mm
40mm
10mm
0.11ohm
2.07A
-40°C
105°C
16AC3104

RoHS

Each
Pricing is unavailable. Please contact customer services.
220µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
40mm
10mm
0.11ohm
1.72A
-40°C
85°C
13J5300

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
80.7mm
22.2mm
0.11ohm
-
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK