Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K5392

RoHS

Each
1+
$102.130
5+
$94.200
10+
$86.280
25+
$85.000
50+
$83.720
More Pricing...
Min: 1 / Mult: 1
7400µF
200V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
DCM Series
76.2mm
142.88mm
31.75mm
-
16.3A
-40°C
85°C
59K0164

RoHS

Date/Lot Code

Each
1+
$98.650
5+
$89.840
10+
$81.030
25+
$79.350
50+
$77.680
More Pricing...
Min: 1 / Mult: 1
76000µF
100V
-10%, +75%
Screw
2000 hours @ 85°C
Polar
DCMC Series
76.2mm
76.2mm
31.75mm
0.0112ohm
21.3A
-40°C
85°C
59K0176

RoHS

Date/Lot Code

Each
1+
$160.420
5+
$141.830
10+
$123.230
25+
$122.570
50+
$121.920
More Pricing...
Min: 1 / Mult: 1
2400µF
450V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
DCM Series
76.2mm
142.88mm
31.75mm
0.054ohm
12.5A
-40°C
85°C
93F8663

RoHS

Each
50+
$150.690
100+
$147.310
Min: 50 / Mult: 1
73000µF
75V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
76.2mm
104.775mm
31.75mm
0.0074ohm
20.9A
-40°C
85°C
93F8672

RoHS

Each
50+
$116.790
100+
$114.170
Min: 50 / Mult: 1
38000µF
100V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
76.2mm
104.775mm
31.75mm
0.012ohm
16A
-40°C
85°C
93F8682

RoHS

Each
50+
$170.480
100+
$166.660
Min: 50 / Mult: 1
21000µF
150V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
76.2mm
142.875mm
31.75mm
0.0071ohm
24.3A
-40°C
85°C
93F8744

RoHS

Each
50+
$196.810
100+
$192.400
Min: 50 / Mult: 1
3600µF
450V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
23M Series
76.2mm
142.875mm
31.75mm
0.029ohm
8.7A
-40°C
85°C
45X6131

RoHS

Each
1+
$169.780
5+
$166.530
10+
$161.000
25+
$160.380
50+
$159.740
More Pricing...
Min: 1 / Mult: 1
3600µF
450V
-10%, +50%
Screw
5000 hours @ 85°C
Polar
500C Series
76.2mm
117.48mm
31.75mm
-
-
-40°C
95°C
19C2029

RoHS

Date/Lot Code

Each
1+
$85.340
5+
$78.220
10+
$71.090
25+
$70.090
50+
$69.090
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
DCMC Series
76.2mm
130.2mm
31.75mm
0.0325ohm
12A
-40°C
85°C
20M6608

RoHS

Each
10+
$160.650
25+
$154.950
50+
$152.670
100+
$149.250
Min: 20 / Mult: 1
3300µF
450V
-10%, +50%
Screw
3000 hours @ 85°C
Polar
550C Series
76.2mm
130.18mm
31.75mm
0.0227ohm
19.2A
-40°C
105°C
47AM8706

RoHS

Each
5+
$114.970
10+
$108.240
25+
$102.860
50+
$97.500
Min: 5 / Mult: 5
7400µF
200V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
DCMC Series
76.2mm
142.88mm
31.75mm
-
-
-40°C
85°C
31M1099

RoHS

Each
Pricing is unavailable. Please contact customer services.
40000µF
200V
-10%, +50%
Screw
5000 hours @ 85°C
Polar
500C Series
88.9mm
219.08mm
31.75mm
0.0079ohm
35.5A
-40°C
95°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK