0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
09WX5693

RoHS

Date/Lot Code

Each
1+$97.570
5+$92.780
10+$87.990
25+$82.210
50+$80.850
More Pricing...
0.15F
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
8000µohm
30.2A
-40°C
85°C
47AM8748

RoHS

Date/Lot Code

Each
1+$32.480
5+$28.730
10+$24.960
25+$22.690
100+$20.430
More Pricing...
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
85°C
47AM8750

RoHS

Date/Lot Code

Each
1+$32.380
5+$28.840
10+$25.300
25+$23.130
100+$20.960
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
85°C
47AM8752

RoHS

Date/Lot Code

Each
1+$31.880
5+$28.520
10+$25.160
25+$23.110
100+$21.060
More Pricing...
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
47AM8747

RoHS

Date/Lot Code

Each
1+$31.840
5+$28.140
10+$24.440
25+$22.260
100+$20.080
More Pricing...
150µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.93ohm
3.7A
-40°C
85°C
01N5305

RoHS

Date/Lot Code

Each
1+$35.460
5+$31.560
10+$27.640
25+$25.510
100+$23.380
More Pricing...
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
48AC1614

RoHS

Each
1+$35.730
5+$31.810
10+$27.870
25+$25.750
100+$23.620
More Pricing...
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
01N5311

RoHS

Each
1+$44.150
10+$42.370
25+$40.060
50+$36.140
100+$34.180
More Pricing...
22000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.011ohm
13.3A
-40°C
85°C
48AC1612

RoHS

Each
1+$32.940
5+$29.230
10+$25.510
25+$23.180
100+$20.860
More Pricing...
470µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.247ohm
4.5A
-40°C
85°C
01N5308

RoHS

Date/Lot Code

Each
1+$34.260
5+$30.390
10+$26.530
25+$24.160
100+$21.800
More Pricing...
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
48AC1625

RoHS

Each
1+$34.780
5+$31.120
10+$27.450
25+$24.740
100+$22.010
More Pricing...
10000µF
50V
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
85°C
09WX5699

RoHS

Date/Lot Code

Each
1+$35.920
5+$31.930
10+$27.930
25+$25.760
100+$23.580
More Pricing...
470µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
85°C
48AC1599

RoHS

Each
1+$31.670
5+$28.180
10+$24.680
25+$22.460
100+$20.220
More Pricing...
100µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
85°C
67C3927

RoHS

Each
1+$36.430
5+$33.240
10+$30.030
25+$28.410
100+$26.780
More Pricing...
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
105mm
12.7mm
0.235ohm
8.4A
-40°C
85°C
09WX5694

RoHS

Each
1+$34.100
5+$30.650
10+$27.170
25+$24.980
100+$22.780
More Pricing...
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
85°C
48AC1618

RoHS

Each
1+$34.980
10+$33.560
25+$31.720
50+$28.620
100+$27.080
More Pricing...
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
48AC1601

RoHS

Each
1+$33.250
5+$30.060
10+$26.870
25+$24.280
100+$21.690
More Pricing...
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
48AC1619

RoHS

Each
1+$42.450
5+$38.350
10+$34.240
25+$31.290
100+$28.320
More Pricing...
6800µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.023ohm
11.1A
-40°C
85°C
01N5315

RoHS

Each
1+$31.070
10+$29.820
25+$28.190
50+$25.430
100+$24.050
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
85°C
01N5310

RoHS

Date/Lot Code

Each
1+$32.530
10+$31.220
25+$29.510
50+$26.640
100+$25.190
More Pricing...
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
85°C
48AC1613

RoHS

Each
1+$33.430
5+$29.680
10+$25.930
25+$23.900
100+$21.850
More Pricing...
470µF
350V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.223ohm
7.2A
-40°C
85°C
67C3918

RoHS

Date/Lot Code

Each
1+$35.310
5+$31.530
10+$27.730
25+$25.330
100+$22.900
More Pricing...
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
32AJ0124

RoHS

Date/Lot Code

Each
1+$31.090
5+$27.520
10+$23.240
25+$21.110
100+$19.680
More Pricing...
24000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
62mm
12.8mm
0.038ohm
12.8A
-40°C
85°C
09WX5700

RoHS

Each
1+$37.060
5+$33.000
10+$28.920
25+$26.710
100+$24.500
More Pricing...
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.161ohm
8.4A
-40°C
85°C
48AC1608

RoHS

Each
1+$33.310
5+$29.790
10+$26.260
25+$24.080
100+$21.880
More Pricing...
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
85°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK