0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

82 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
51AH5760

RoHS

Date/Lot Code

Each
1+$50.500
5+$46.620
10+$42.740
25+$39.480
100+$36.220
More Pricing...
820µF
500V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.261ohm
8.9A
-40°C
105°C
69AC3887

RoHS

Date/Lot Code

Each
1+$31.400
5+$28.140
10+$24.860
25+$23.090
100+$21.310
More Pricing...
10000µF
63V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
62mm
12.8mm
0.043ohm
11.7A
-40°C
105°C
14AC3316

RoHS

Each
1+$37.380
5+$33.870
10+$30.340
25+$25.790
100+$21.240
More Pricing...
470µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.531ohm
6A
-40°C
85°C
69AC3892

RoHS

Date/Lot Code

Each
1+$45.920
5+$41.120
10+$36.320
25+$33.540
100+$30.760
More Pricing...
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
47AM8748

RoHS

Date/Lot Code

Each
1+$32.480
5+$28.730
10+$24.960
25+$22.690
100+$20.430
More Pricing...
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
85°C
47AM8750

RoHS

Date/Lot Code

Each
1+$32.380
5+$28.840
10+$25.300
25+$23.130
100+$20.960
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
85°C
47AM8752

RoHS

Date/Lot Code

Each
1+$31.880
5+$28.520
10+$25.160
25+$23.110
100+$21.060
More Pricing...
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
47AM8747

RoHS

Date/Lot Code

Each
1+$31.840
5+$28.140
10+$24.440
25+$22.260
100+$20.080
More Pricing...
150µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.93ohm
3.7A
-40°C
85°C
85AC4534

RoHS

Date/Lot Code

Each
1+$34.990
5+$31.070
10+$27.130
25+$25.000
100+$22.860
More Pricing...
82000µF
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
105mm
12.8mm
0.02ohm
16.1A
-40°C
85°C
01N5305

RoHS

Date/Lot Code

Each
1+$35.460
5+$31.560
10+$27.640
25+$25.510
100+$23.380
More Pricing...
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
48AC1614

RoHS

Each
1+$35.730
5+$31.810
10+$27.870
25+$25.750
100+$23.620
More Pricing...
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
11AC9893

RoHS

Each
1+$36.860
5+$33.040
10+$29.220
25+$26.840
100+$24.460
More Pricing...
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
01N5311

RoHS

Each
1+$44.150
10+$42.370
25+$40.060
50+$36.140
100+$34.180
More Pricing...
22000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.011ohm
13.3A
-40°C
85°C
48AC1612

RoHS

Each
1+$32.940
5+$29.230
10+$25.510
25+$23.180
100+$20.860
More Pricing...
470µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.247ohm
4.5A
-40°C
85°C
01N5308

RoHS

Date/Lot Code

Each
1+$34.260
5+$30.390
10+$26.530
25+$24.160
100+$21.800
More Pricing...
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
48AC1630

RoHS

Each
1+$34.160
5+$30.280
10+$26.400
25+$24.300
100+$22.200
More Pricing...
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
105°C
09WX5699

RoHS

Date/Lot Code

Each
1+$35.920
5+$31.930
10+$27.930
25+$25.760
100+$23.580
More Pricing...
470µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
85°C
48AC1629

RoHS

Each
1+$34.940
5+$31.140
10+$27.310
25+$25.310
100+$23.300
More Pricing...
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
105°C
14AC3279

RoHS

Each
1+$28.490
5+$26.280
10+$24.050
25+$21.620
100+$19.180
More Pricing...
11000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.043ohm
12.7A
-40°C
85°C
14AC3337

RoHS

Each
1+$27.170
5+$23.970
10+$20.750
25+$19.420
100+$18.090
More Pricing...
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
48AC1599

RoHS

Each
1+$31.670
5+$28.180
10+$24.680
25+$22.460
100+$20.220
More Pricing...
100µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
85°C
67C3927

RoHS

Each
1+$36.430
5+$33.240
10+$30.030
25+$28.410
100+$26.780
More Pricing...
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
105mm
12.7mm
0.235ohm
8.4A
-40°C
85°C
09WX5694

RoHS

Each
1+$34.100
5+$30.650
10+$27.170
25+$24.980
100+$22.780
More Pricing...
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
85°C
14AC3321

RoHS

Each
1+$29.540
5+$26.120
10+$22.710
25+$21.310
100+$19.890
More Pricing...
510µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.336ohm
6.9A
-40°C
85°C
48AC1618

RoHS

Each
1+$34.980
10+$33.560
25+$31.720
50+$28.620
100+$27.080
More Pricing...
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK