0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

17 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K7994

RoHS

Each
1+
$123.020
5+
$110.750
10+
$98.470
25+
$95.090
50+
$91.720
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
85°C
27T2818

RoHS

Date/Lot Code

Each
1+
$115.720
5+
$110.870
10+
$106.010
25+
$104.350
50+
$102.700
Min: 1 / Mult: 1
1500µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
65mm
105mm
28.5mm
0.083ohm
6.9A
-40°C
105°C
67M9798

RoHS

Date/Lot Code

Each
1+
$65.750
5+
$65.750
10+
$65.750
25+
$65.750
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.029ohm
13.8A
-40°C
85°C
07AH3072

RoHS

Each
1+
$17.890
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.042ohm
11.1A
-40°C
85°C
83AK6984

RoHS

Date/Lot Code

Each
1+
$92.020
5+
$84.000
10+
$75.970
25+
$75.970
50+
$75.950
Min: 1 / Mult: 1
3300µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.042ohm
11.4A
-40°C
85°C
60AK9816

RoHS

Date/Lot Code

Each
1+
$145.970
5+
$130.650
10+
$115.320
25+
$112.150
50+
$108.970
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
80AK4896

RoHS

Date/Lot Code

Each
1+
$101.950
5+
$97.730
10+
$93.520
25+
$93.520
50+
$93.510
Min: 1 / Mult: 1
6800µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.025ohm
15.2A
-40°C
85°C
60AK9814

RoHS

Date/Lot Code

Each
1+
$111.130
5+
$111.130
10+
$111.130
25+
$111.130
50+
$111.130
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.02ohm
14.2A
-40°C
85°C
67AK1020

RoHS

Date/Lot Code

Each
1+
$97.070
5+
$93.270
10+
$89.460
25+
$89.460
50+
$89.450
Min: 1 / Mult: 1
2200µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.072ohm
9.3A
-40°C
85°C
60AK9820

RoHS

Date/Lot Code

Each
1+
$134.650
5+
$120.420
10+
$106.170
25+
$102.410
50+
$98.620
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.035ohm
10.3A
-40°C
85°C
68R3373

RoHS

Each
100+
$96.900
Min: 112 / Mult: 16
1500µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
65mm
105mm
28.5mm
0.077ohm
7.3A
-40°C
105°C
07AH3073

RoHS

Each
100+
$91.800
Min: 112 / Mult: 16
3300µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.039ohm
11.2A
-40°C
85°C
67M9769

RoHS

Each
100+
$79.690
Min: 112 / Mult: 16
2200µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.06ohm
10A
-40°C
85°C
46AC9453

RoHS

Each
100+
$101.900
Min: 112 / Mult: 16
2200µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
500 PGP-ST Series
65mm
105mm
28.5mm
0.082ohm
7.74A
-25°C
85°C
68R3396

RoHS

Each
100+
$70.120
Min: 112 / Mult: 16
1000µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
65mm
105mm
28.5mm
0.116ohm
5.9A
-40°C
105°C
18K8025

RoHS

Each
1+
$121.430
5+
$112.970
10+
$104.490
25+
$96.030
50+
$92.650
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
0.011ohm
16.7A
-40°C
85°C
54AJ2820

RoHS

Date/Lot Code

Each
1+
$157.300
5+
$144.400
10+
$131.500
25+
$126.800
50+
$122.100
Min: 1 / Mult: 1
2200µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.077ohm
9.4A
-25°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK