0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M6406

RoHS

Date/Lot Code

Each
1+
$12.610
10+
$9.190
25+
$8.480
50+
$7.770
100+
$7.370
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
0.45ohm
1.08A
-25°C
105°C
-
50AC9383

RoHS

Date/Lot Code

Each
1+
$6.190
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.413ohm
1.08A
-40°C
105°C
-
54T6447

RoHS

Each
Pricing is unavailable. Please contact customer services.
120µF
420V
± 20%
Snap-In
5000 hours @ 105°C
Polar
USG Series
20mm
30mm
10mm
-
1.08A
-25°C
85°C
-
40Y3823

RoHS

Date/Lot Code

Each
1+
$13.530
10+
$13.030
25+
$12.540
50+
$12.040
100+
$10.690
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
27mm
10mm
-
1.08A
-25°C
105°C
-
45AM3581

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$5.730
25+
$5.330
50+
$4.930
100+
$4.410
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43656 Series
22mm
30mm
10mm
0.83ohm
1.08A
-40°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK