0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

10 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0476

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$4.620
100+
$3.620
500+
$2.960
1000+
$2.580
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
1.3A
-40°C
105°C
55Y8660

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$3.950
25+
$3.720
50+
$3.480
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
390µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
105°C
54K5958

RoHS

Each
100+
$2.710
500+
$2.450
1000+
$2.130
2500+
$1.910
Min: 250 / Mult: 250
330µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
1.3A
-40°C
105°C
27T9827

RoHS

Each
1+
$14.040
Min: 200 / Mult: 200
390µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
50mm
10mm
-
1.3A
-25°C
105°C
12AM4633

RoHS

Each
500+
$15.950
Min: 1000 / Mult: 100
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
10mm
4.164ohm
1.3A
-25°C
85°C
12AM4655

RoHS

Each
1000+
$12.250
Min: 1000 / Mult: 100
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
22.5mm
4.164ohm
1.3A
-25°C
85°C
12AM4595

RoHS

Each
500+
$15.850
Min: 1000 / Mult: 100
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
10mm
4.164ohm
1.3A
-25°C
85°C
12AM4671

RoHS

Each
500+
$16.390
Min: 1000 / Mult: 100
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
10mm
4.164ohm
1.3A
-25°C
85°C
12AM4617

RoHS

Each
1000+
$12.180
Min: 1000 / Mult: 100
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
22.5mm
4.164ohm
1.3A
-25°C
85°C
18T7287

RoHS

Each
1+
$7.020
10+
$6.340
25+
$5.970
50+
$5.580
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
35mm
30mm
10mm
0.4ohm
1.3A
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK