0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
67C3913

RoHS

Date/Lot Code

Each
1+$77.550
5+$73.650
10+$69.730
25+$65.040
50+$63.920
More Pricing...
1000µF
500V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.137ohm
13.8A
-40°C
85°C
77AH4425

RoHS

Each
1+$130.440
5+$119.500
10+$108.570
25+$104.550
50+$100.520
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
61AK1172

RoHS

Each
1+$75.210
5+$66.190
10+$57.160
25+$56.010
100+$54.880
More Pricing...
1000µF
630V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.14ohm
13.8A
-40°C
85°C
68AK3939

RoHS

Each
1+$120.370
5+$109.280
10+$98.180
25+$94.110
50+$90.020
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
07AM0060

RoHS

Each
1+$119.900
5+$113.890
10+$107.830
25+$100.580
50+$99.400
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
67M9798

RoHS

Date/Lot Code

Each
112+$85.440
224+$83.730
336+$82.030
560+$80.320
1120+$78.610
More Pricing...
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.029ohm
13.8A
-40°C
85°C
68R3371

RoHS

Each
60+$263.470
180+$258.200
300+$252.920
4700µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
146mm
31.8mm
0.027ohm
13.8A
-40°C
105°C
93F8651

RoHS

Each
50+$84.700
100+$71.130
150+$66.700
250+$61.390
500+$53.060
More Pricing...
50000µF
50V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
50.8mm
104.775mm
22.225mm
0.01ohm
13.8A
-40°C
85°C
16AC3178

RoHS

Date/Lot Code

Each
1+$91.120
5+$85.910
10+$79.660
25+$73.940
50+$72.380
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
8100µohm
13.8A
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK