0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5974

RoHS

Each
1+
$9.460
10+
$6.440
25+
$5.950
50+
$5.470
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
2A
-40°C
105°C
55Y8685

RoHS

Date/Lot Code

Each
1+
$7.940
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
40mm
10mm
0.11ohm
2A
-25°C
105°C
55T0455

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$5.620
100+
$4.410
500+
$3.620
1000+
$3.130
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
2A
-40°C
105°C
97K4431

RoHS

Each
1+
$1.230
10+
$1.230
100+
$1.230
500+
$1.230
1000+
$1.230
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
25mm
10mm
-
2A
-40°C
85°C
54K6700

RoHS

Each
100+
$5.310
500+
$4.840
1000+
$4.270
2500+
$3.980
Min: 250 / Mult: 50
330µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
45mm
10mm
-
2A
-25°C
85°C
16M7269

RoHS

Each
Pricing is unavailable. Please contact customer services.
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
KMQ Series
25.4mm
45mm
10mm
-
2A
-25°C
105°C
89T3003

RoHS

Each
100+
$5.590
250+
$5.330
500+
$4.950
Min: 200 / Mult: 200
820µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LGR Series
30mm
50mm
10mm
-
2A
-40°C
105°C
54K5775

RoHS

Each
100+
$3.020
500+
$2.720
1000+
$2.380
2500+
$2.120
Min: 100 / Mult: 50
3300µF
50V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
2A
-40°C
105°C
40Y3719

RoHS

Date/Lot Code

Each
1+
$14.430
10+
$13.900
25+
$13.380
50+
$12.850
100+
$11.400
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
35mm
37mm
10mm
-
2A
-25°C
85°C
56Y0033

RoHS

Date/Lot Code

Each
1+
$17.880
10+
$17.230
25+
$15.410
50+
$14.530
100+
$13.320
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
47mm
10mm
-
2A
-40°C
105°C
25AM0424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$14.110
250+
$13.070
500+
$12.240
1000+
$11.600
Min: 100 / Mult: 100
330µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
2A
-25°C
105°C
12AM4624

RoHS

Each
500+
$23.920
Min: 1000 / Mult: 50
270µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
22.5mm
2.113ohm
2A
-25°C
85°C
12AM4640

RoHS

Each
500+
$23.360
Min: 1000 / Mult: 50
270µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.113ohm
2A
-25°C
85°C
12AM4662

RoHS

Each
500+
$23.990
Min: 1000 / Mult: 50
270µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
22.5mm
2.113ohm
2A
-25°C
85°C
12AM4678

RoHS

Each
500+
$23.800
Min: 1000 / Mult: 50
270µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.113ohm
2A
-25°C
85°C
12AM4602

RoHS

Each
1+
$32.720
5+
$29.040
10+
$25.360
25+
$24.290
50+
$23.220
More Pricing...
Min: 1 / Mult: 1
270µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.113ohm
2A
-25°C
85°C
25AM0421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$11.080
250+
$10.250
500+
$9.610
1000+
$9.110
Min: 100 / Mult: 100
2200µF
100V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
2A
-40°C
105°C
25AM0437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$14.760
250+
$13.660
500+
$12.800
1000+
$12.120
Min: 100 / Mult: 100
330µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
35mm
120mm
31.8mm
-
2A
-25°C
105°C
25AM0423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$13.110
250+
$12.120
500+
$11.370
1000+
$10.770
Min: 100 / Mult: 100
330µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
2A
-25°C
105°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK