0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18X1937

RoHS

Each
1+
$5.560
10+
$4.540
25+
$4.300
50+
$4.060
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
35mm
10mm
0.099ohm
3.04A
-40°C
105°C
06W1127

RoHS

Date/Lot Code

Each
1+
$20.620
10+
$19.640
25+
$18.370
50+
$16.270
100+
$15.270
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
97M5626

RoHS

Date/Lot Code

Each
1+
$6.930
10+
$6.330
25+
$6.010
50+
$5.660
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
35mm
10mm
0.099ohm
3.04A
-40°C
105°C
06AM9881

RoHS

Date/Lot Code

Each
1+
$21.630
10+
$20.760
25+
$19.630
50+
$17.780
100+
$16.890
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43513 Series
35mm
50mm
-
0.16ohm
3.04A
-40°C
85°C
16AC3092

RoHS

Date/Lot Code

Each
1+
$20.400
10+
$19.590
25+
$18.530
50+
$16.750
100+
$15.860
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
B43513 Series
35mm
50mm
-
0.05ohm
3.04A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK