0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6041

RoHS

Each
1+
$4.550
10+
$3.160
25+
$2.950
50+
$2.730
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
25mm
10mm
-
640mA
-25°C
105°C
40Y3838

RoHS

Date/Lot Code

Each
1+
$7.320
10+
$6.930
25+
$6.540
50+
$6.150
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
26mm
10mm
-
640mA
-25°C
105°C
25M8179

RoHS

Date/Lot Code

Each
1+
$8.650
10+
$6.540
25+
$6.230
50+
$5.990
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
35mm
10mm
0.88ohm
640mA
-40°C
105°C
40Y3832

RoHS

Date/Lot Code

Each
1+
$7.480
10+
$7.080
25+
$6.680
50+
$6.270
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
31mm
10mm
-
640mA
-25°C
105°C
26T5123

RoHS

Each
100+
$3.910
500+
$3.550
1000+
$3.150
2500+
$2.920
Min: 250 / Mult: 50
82µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKX Series
22mm
25mm
10mm
-
640mA
-25°C
105°C
40Y3744

RoHS

Date/Lot Code

Each
1+
$7.860
10+
$7.570
25+
$7.290
50+
$7.000
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
30mm
26mm
10mm
-
640mA
-25°C
105°C
40Y3805

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$6.010
25+
$5.680
50+
$5.330
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
26mm
10mm
-
640mA
-25°C
105°C
40Y3737

RoHS

Date/Lot Code

Each
1+
$7.410
10+
$7.010
25+
$6.620
50+
$6.220
100+
$5.720
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
-
640mA
-25°C
105°C
58R4533

RoHS

Each
100+
$3.560
500+
$3.240
1000+
$2.870
2500+
$2.670
Min: 250 / Mult: 50
82µF
420V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
20mm
25mm
10mm
-
640mA
-25°C
105°C
12AM4680

RoHS

Each
1000+
$9.190
Min: 1120 / Mult: 160
51µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
30mm
10mm
11.164ohm
640mA
-25°C
85°C
12AM4642

RoHS

Each
1000+
$9.120
Min: 1120 / Mult: 160
51µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
30mm
10mm
11.164ohm
640mA
-25°C
85°C
12AM4604

RoHS

Each
1000+
$8.980
Min: 1120 / Mult: 160
51µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
30mm
10mm
11.164ohm
640mA
-25°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK