0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AM4896

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.740
25+
$8.740
50+
$8.740
100+
$8.740
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.25ohm
7.5A
-40°C
105°C
AEC-Q200
03AM4897

RoHS

Date/Lot Code

Each
1+
$12.370
10+
$11.420
25+
$11.420
50+
$10.600
100+
$10.600
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.228ohm
7.5A
-40°C
105°C
AEC-Q200
69AC3885

RoHS

Each
50+
$21.080
100+
$19.600
250+
$18.940
500+
$17.590
Min: 50 / Mult: 50
680µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.368ohm
7.5A
-40°C
85°C
-
09WX5701

RoHS

Date/Lot Code

Each
1+
$44.600
5+
$38.380
10+
$32.150
25+
$30.970
50+
$29.790
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22mm
0.194ohm
7.5A
-40°C
85°C
-
48AC1632

RoHS

Date/Lot Code

Each
1+
$26.530
10+
$19.640
25+
$18.380
50+
$17.200
100+
$16.700
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.027ohm
7.5A
-40°C
105°C
-
03AM4930

RoHS

Each
500+
$12.380
Min: 1000 / Mult: 1000
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.228ohm
7.5A
-40°C
105°C
AEC-Q200
25AM0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$76.280
25+
$70.580
50+
$66.140
100+
$64.260
250+
$62.350
Min: 20 / Mult: 20
2700µF
450V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
140mm
28.6mm
-
7.5A
-25°C
85°C
-
03AM4963

RoHS

Each
500+
$12.380
Min: 1000 / Mult: 1000
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.228ohm
7.5A
-40°C
105°C
AEC-Q200
47AM8744

RoHS

Each
1000+
$9.090
Min: 1000 / Mult: 100
8200µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
-
03AM4929

RoHS

Each
500+
$12.400
Min: 1000 / Mult: 1000
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.25ohm
7.5A
-40°C
105°C
AEC-Q200
03AM4962

RoHS

Each
500+
$12.400
Min: 1000 / Mult: 1000
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.25ohm
7.5A
-40°C
105°C
AEC-Q200
25AM0638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$74.570
25+
$69.010
50+
$64.670
100+
$62.810
250+
$60.950
Min: 15 / Mult: 15
3900µF
400V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
64.3mm
130mm
28.2mm
0.047ohm
7.5A
-25°C
85°C
-
25AM0608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$63.910
25+
$59.150
50+
$55.430
100+
$53.840
250+
$52.250
Min: 15 / Mult: 15
3900µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
64.3mm
130mm
28.2mm
0.047ohm
7.5A
-25°C
105°C
-
25AM0476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$37.110
50+
$34.790
100+
$33.790
250+
$32.790
Min: 40 / Mult: 40
33000µF
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
140mm
31.8mm
-
7.5A
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK