47ohm Arc Suppression / Snubber Networks:
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.270 | Min: 1 / Mult: 1 | 0.1µF | - | 47ohm | ± 30% | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | 23mm | 8.5mm | 19mm | |||||
Each | 1+ $32.090 10+ $25.180 25+ $24.970 50+ $24.770 100+ $24.570 More Pricing... | Min: 1 / Mult: 1 | 1µF | ± 20% | 47ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 16.7mm | 36.8mm | - |