0
0 Items$0.00

120ohm Arc Suppression / Snubber Networks :

9 Products Found
Find a huge range of 120ohm Arc Suppression / Snubber Networks at Newark Electronics Canada. We stock a wide range of Arc Suppression / Snubber Networks, such as 120ohm, 100ohm, 47ohm & 470ohm Arc Suppression / Snubber Networks from the worlds top manufacturers including: Roxburgh Emc

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
01M9474

RoHS

Each
1+$8.680
10+$7.800
25+$7.280
50+$6.780
100+$6.100
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XEB Series
Wire Leaded
-
15mm
85°C
-40°C
25mm
8.5mm
19mm
01M9475

RoHS

Each
1+$5.470
10+$4.930
25+$4.590
50+$4.270
100+$3.850
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XE Series
PC Pin
0.8mm
20mm
100°C
-40°C
17.5mm
23.5mm
8.5mm
04X3097

RoHS

Each
1+$4.610
25+$3.850
100+$3.580
250+$3.320
500+$2.980
More Pricing...
0.1µF
± 20%
120ohm
± 30%
250mW
275V
Through Hole
RE Series
PC Pin
0.6mm
15mm
100°C
-40°C
15.5mm
17mm
8mm
04X3110

RoHS

Each
1+$4.130
10+$3.710
25+$3.470
50+$3.220
100+$2.910
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
250V
Through Hole
XE Series
PC Pin
0.6mm
15mm
100°C
-40°C
14mm
17mm
-
04X3098

RoHS

ROXBURGH EMC
Each
1+$4.380
10+$3.950
25+$3.680
50+$3.430
100+$3.080
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
275V
Through Hole
RE Series
PC Pin
0.8mm
22.5mm
100°C
-40°C
17mm
17mm
-
04X3096

RoHS

Each
1+$3.490
25+$2.910
100+$2.720
250+$2.510
500+$2.250
More Pricing...
0.033µF
± 20%
120ohm
± 30%
250mW
275V
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
6mm
04X3111

RoHS

ROXBURGH EMC
Each
1+$12.080
25+$11.590
100+$10.220
250+$9.560
500+$8.670
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XE Series
PC Pin
0.8mm
27.5mm
100°C
-40°C
20mm
30mm
-
04X3095

RoHS

ROXBURGH EMC
Each
1+$4.480
25+$3.750
100+$3.490
250+$3.220
500+$2.900
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
275V
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
-
04X3107

RoHS

ROXBURGH EMC
Each
1+$10.300
25+$9.880
100+$8.720
250+$8.150
500+$7.380
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
Through Hole
XEB Series
Wire Leaded
-
17mm
85°C
-40°C
28mm
21.5mm
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK