4.7µF Leaded MLCC Multilayer Ceramic Capacitors:

32 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ0442

RoHS

Date/Lot Code

Each
1+
$0.812
10+
$0.524
25+
$0.522
50+
$0.519
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
X5R
5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
43K3241

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$3.150
25+
$2.990
50+
$2.830
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
10°C
85°C
-
71AH4128

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$0.916
25+
$0.911
50+
$0.907
100+
$0.901
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
24AJ0388

RoHS

Date/Lot Code

Each
1+
$0.812
10+
$0.524
25+
$0.480
50+
$0.435
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
X5R
2.5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
24AJ0389

RoHS

Date/Lot Code

Each
1+
$0.798
10+
$0.517
25+
$0.469
50+
$0.422
100+
$0.374
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
17AC5320

RoHS

Date/Lot Code

Each
10+
$0.631
25+
$0.570
50+
$0.511
100+
$0.449
500+
$0.434
More Pricing...
Min: 10 / Mult: 10
4.7µF
25V
± 10%
Radial Leaded
X8L
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
4.07mm
5.84mm
-55°C
150°C
AEC-Q200
67AH9918

RoHS

Date/Lot Code

Each
10+
$0.570
25+
$0.558
50+
$0.545
100+
$0.533
500+
$0.335
More Pricing...
Min: 10 / Mult: 10
4.7µF
25V
± 10%
PC Pin
X8L
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
4.07mm
7.36mm
-55°C
150°C
-
94AC9250

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.070
25+
$1.060
50+
$1.050
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RCE Series
-
5.5mm
4mm
5mm
-55°C
125°C
AEC-Q200
68AH9956

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.460
25+
$1.450
50+
$1.440
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
94AC9276

RoHS

Date/Lot Code

Each
1+
$0.925
10+
$0.612
25+
$0.574
50+
$0.537
100+
$0.499
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
71AH4117

RoHS

Each
1+
$0.737
10+
$0.476
25+
$0.431
50+
$0.388
100+
$0.344
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
X7R
5mm
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
24AJ0419

RoHS

Date/Lot Code

Each
1+
$0.563
10+
$0.353
25+
$0.347
50+
$0.341
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
85°C
-
24AJ0367

RoHS

Date/Lot Code

Each
1+
$0.893
10+
$0.586
25+
$0.533
50+
$0.480
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
4.7µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
56AJ9832

RoHS

Date/Lot Code

Each
1+
$0.751
10+
$0.484
25+
$0.479
50+
$0.472
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
24AJ0391

RoHS

Date/Lot Code

Each
1+
$0.751
10+
$0.484
25+
$0.465
50+
$0.444
100+
$0.424
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
68AK4975

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.700
25+
$1.690
50+
$1.670
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
67AK0863

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.530
25+
$1.420
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FG Series
-
5.5mm
4mm
7mm
-55°C
125°C
-
67AK0870

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$0.978
25+
$0.901
50+
$0.823
100+
$0.747
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
16AM5240

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.210
25+
$2.050
50+
$1.880
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
-
5.08mm
4.07mm
6.6mm
-55°C
125°C
-
67AK0883

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.530
25+
$1.420
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
-
5.5mm
4mm
7mm
-55°C
125°C
-
68AK4976

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.100
25+
$1.080
50+
$1.060
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
150°C
AEC-Q200
57AK9569

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.840
25+
$1.710
50+
$1.570
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
03AM5291

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$3.780
25+
$3.630
50+
$3.480
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
Radial Leaded
X7R
5mm
-
FG Series
-
8.5mm
5.5mm
11mm
-55°C
125°C
-
68AK4979

RoHS

Date/Lot Code

Each
1+
$0.907
10+
$0.595
25+
$0.581
50+
$0.568
100+
$0.554
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
68AK5028

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.240
25+
$1.150
50+
$1.050
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK