Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF07-04Copy
Newark Part No.67K3112
Product Range565R Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF07-04Copy
Newark Part No.67K3112
Product Range565R Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Product Range565R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Range
565R Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Lead Spacing
9.5mm
Dielectric Characteristic
Z5U
Operating Temperature Min
10°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate