715C Series Single Layer Ceramic Capacitors :
23 Products FoundVishay 715C Series
With a rated voltage of up to 50kVDC, Vishay 715CxxKTxx Ceramic Disc Capacitors are class 1 AC and DC disc capacitors. The capacitance range of 715CxxKTxx Ceramic Disc Capacitors is 100pF to 8nF, and they can function in the temperature range of -30°C to +85°C. Applications include industrial applications, CO2 lasers, X-ray machines, welding machines, and high-voltage power supply.
- Low dissipation factor of 0.2 % at 1 kHz
- N4700 (T3M) class 1, strontium-based ceramic dielectric
- Negligible piezoelectric / electrostrictive effect
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single-layer capacitor
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $75.120 5+ $71.340 10+ $67.540 25+ $62.980 50+ $61.910 More Pricing... | 500pF | 20kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $85.540 5+ $81.250 10+ $76.910 25+ $71.730 50+ $70.500 More Pricing... | 1000pF | 20kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $141.030 5+ $136.210 10+ $124.800 25+ $120.890 50+ $119.450 More Pricing... | 2500pF | 40kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $115.860 5+ $110.050 10+ $104.180 25+ $97.170 50+ $95.500 More Pricing... | 0.01µF | 15kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $92.230 5+ $87.600 10+ $82.940 25+ $77.350 50+ $76.020 More Pricing... | 200pF | 20kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $173.460 5+ $167.530 10+ $153.490 25+ $148.690 50+ $146.910 More Pricing... | 2000pF | 40kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $88.560 5+ $84.100 10+ $79.620 25+ $74.260 50+ $72.980 More Pricing... | 100pF | 40kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $139.140 5+ $134.380 10+ $123.130 25+ $119.280 50+ $117.850 More Pricing... | 1000pF | 40kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $151.220 5+ $146.040 10+ $133.820 25+ $129.640 50+ $128.080 More Pricing... | 3300pF | 40kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $81.150 5+ $77.080 10+ $72.980 25+ $68.060 50+ $66.890 More Pricing... | 500pF | 30kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $162.630 5+ $157.060 10+ $143.910 25+ $139.410 50+ $137.740 More Pricing... | 2700pF | 30kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $87.920 5+ $83.500 10+ $79.050 25+ $73.730 50+ $72.460 More Pricing... | 500pF | 40kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $67.850 | 1400pF | 20kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $131.820 5+ $127.310 10+ $116.650 25+ $113.000 50+ $111.650 More Pricing... | 3300pF | 30kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | ||||||
09AN9388 | Each | 1+ $59.890 5+ $58.270 10+ $56.600 25+ $55.760 50+ $54.950 More Pricing... | 200pF | 50kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | |||||
09AN9386 | Each | 1+ $77.520 5+ $75.440 10+ $73.270 25+ $72.190 50+ $71.130 More Pricing... | 440pF | 40kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | |||||
Each | 1+ $72.880 5+ $70.920 10+ $68.890 25+ $67.860 50+ $66.880 More Pricing... | 940pF | 30kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 1+ $56.400 5+ $54.900 10+ $53.310 25+ $52.520 50+ $51.750 More Pricing... | 190pF | 30kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
59AM4457 RoHS | Each | 1+ $150.760 5+ $145.610 10+ $133.420 25+ $129.240 50+ $127.690 More Pricing... | 4700pF | 30kV | -20%, +80% | Y5U | Screw | 715C Series | -30°C | 85°C | |||||
Each | 1+ $166.940 5+ $160.240 10+ $144.430 25+ $138.990 50+ $136.990 More Pricing... | 1700pF | 50kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 25+ $129.980 50+ $127.240 100+ $119.920 | 1300pF | 50kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 25+ $113.870 50+ $111.450 100+ $105.040 | 700pF | 50kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||
Each | 25+ $85.250 50+ $83.170 | 560pF | 50kV | ± 20% | N4700 | Screw | 715C Series | -30°C | 85°C | ||||||