Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43AC9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.400
Total:$5.40
Min: 1 / Mult: 1
Total:$54.00
Min: 10 / Mult: 1
2.2µF
50V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.930
10+
$4.440
25+
$4.350
50+
$4.270
100+
$4.190
More Pricing...
Total:$6.93
Min: 1 / Mult: 1
Total:$419.00
Min: 100 / Mult: 1
2.2µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
51R0157
Each
Pricing is unavailable. Please contact customer services.
2.2µF
50V
± 10%
-
-
X7R
-
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
51R0112
Each
Pricing is unavailable. Please contact customer services.
8.2µF
200V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
99W9650

Date/Lot Code

Each
1+
$204.210
Total:$204.21
Min: 1 / Mult: 1
5µF
50V
± 10%
-
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
82AC2209

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.350
2000+
$4.150
4000+
$3.850
8000+
$3.590
12000+
$3.470
More Pricing...
Total:$2,175.00
Min: 500 / Mult: 500
1.4µF
50V
± 5%
1812 [4532 Metric]
-
U2J
5.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
82AC2210

RoHS

Each (Supplied on Cut Tape)
100+
$3.270
Total:$1,635.00
Min: 500 / Mult: 500
Total:$1,635.00
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
-
U2J
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
82AH0212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$36.070
Total:$1,803.50
Min: 50 / Mult: 50
Total:--
Min: 10 / Mult: 50
0.88µF
500V
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
79R5751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.550
Total:$910.00
Min: 200 / Mult: 200
1µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
27M1651
Each
Pricing is unavailable. Please contact customer services.
4.7µF
500V
± 10%
-
Through Hole
X7R
12.2mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
79R5753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.880
Total:$1,464.00
Min: 300 / Mult: 300
10µF
25V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0114
Each
250+
$55.370
Total:$27,685.00
Min: 500 / Mult: 1
1µF
100V
± 10%
-
PC Pin
X7R
6.1mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
51R0194
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
-
Through Hole
X7R
-
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
18T1771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
500V
± 10%
-
-
X7R
-
Through Hole
2.54mm
SMPS Series
-55°C
125°C
-
51R0165
Each
Pricing is unavailable. Please contact customer services.
100µF
50V
± 10%
-
Through Hole
X7R
-
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
79R5766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.970
Total:$1,491.00
Min: 300 / Mult: 300
3.3µF
100V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
79R5726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.040
10+
$4.300
25+
$4.190
50+
$4.090
100+
$3.970
Total:$7.04
Min: 1 / Mult: 1
Total:$43.00
Min: 10 / Mult: 1
47µF
10V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0185
Each
Pricing is unavailable. Please contact customer services.
120µF
200V
± 10%
-
Through Hole
X7R
-
Through Hole
31.8mm
SMPS Series
-55°C
125°C
-
99W9652

Date/Lot Code

Each
1+
$62.800
Total:$62.80
Min: 1 / Mult: 1
0.01µF
200V
± 10%
-
-
C0G / NP0
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
99W9656

Date/Lot Code

Each
1+
$139.990
5+
$136.040
10+
$129.860
25+
$127.360
50+
$125.840
More Pricing...
Total:$139.99
Min: 1 / Mult: 1
1µF
50V
± 10%
-
-
X7R
6.1mm
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
99W9647

Date/Lot Code

Each
1+
$223.520
5+
$220.420
10+
$217.090
25+
$203.960
Total:$223.52
Min: 1 / Mult: 1
1µF
200V
± 20%
-
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
99W9648

Date/Lot Code

Each
1+
$152.430
5+
$148.110
10+
$141.380
25+
$138.670
50+
$137.000
Total:$152.43
Min: 1 / Mult: 1
10µF
25V
± 10%
-
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
99W9649

Date/Lot Code

Each
1+
$204.850
5+
$202.000
10+
$198.950
25+
$186.930
Total:$204.85
Min: 1 / Mult: 1
3.3µF
50V
± 10%
-
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
43AC9120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
Total:$2.83
Min: 1 / Mult: 1
Total:$283.00
Min: 100 / Mult: 1
4.7µF
25V
± 10%
1210 [3225 Metric]
-
X8L
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
82AC2211

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.760
2000+
$2.620
4000+
$2.440
8000+
$2.270
12000+
$2.190
More Pricing...
Total:$1,380.00
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
-
U2J
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
376-400 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK