Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C225M1R2CAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel43AC9117RL
Cut Tape43AC9117
Product RangeKPS SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.130 | $8.13 |
| Total Price | $8.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 25+ | $5.910 |
| 100+ | $4.550 |
| 250+ | $4.410 |
| 500+ | $4.270 |
| 1000+ | $4.100 |
| 5000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C225M1R2CAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel43AC9117RL
Cut Tape43AC9117
Product RangeKPS SMD Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Stacking Height6.15mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Stacking Height
6.15mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1210C225M1R2CAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
