1210 [3225 Metric] Stacked Multilayer Ceramic Capacitors:

27 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AH9811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.660
600+
$3.590
1200+
$3.530
1800+
$3.510
3000+
$3.470
Min: 300 / Mult: 300
10µF
50V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
67AH9812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.760
600+
$3.720
1200+
$3.520
1800+
$3.490
3000+
$3.450
Min: 300 / Mult: 300
10µF
50V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.310
10+
$4.200
25+
$3.970
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
50V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS Series
-55°C
125°C
-
11AC2971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.740
600+
$3.650
1200+
$3.550
1800+
$3.520
3000+
$3.480
Min: 300 / Mult: 300
4.7µF
100V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
79R5724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.400
10+
$3.880
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
100V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.020
10+
$4.370
25+
$4.090
50+
$3.800
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
KPS Series
-55°C
125°C
-
79R6217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$3.470
25+
$3.420
50+
$3.370
100+
$3.330
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
43AC9119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
25V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.160
10+
$5.050
25+
$4.840
50+
$4.630
100+
$4.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µF
50V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
67AH9830

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.970
600+
$3.900
1200+
$3.730
1800+
$3.700
3000+
$3.660
Min: 300 / Mult: 300
47µF
10V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
20AM3979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$4.070
25+
$4.070
50+
$4.070
100+
$4.070
Min: 1 / Mult: 1
0.3µF
50V
± 10%
1210 [3225 Metric]
C0G / NP0
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
32AM8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$7.070
25+
$6.680
50+
$6.160
100+
$5.630
More Pricing...
Min: 1 / Mult: 1
0.54µF
50V
± 10%
1210 [3225 Metric]
U2J
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AK0586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$3.440
1200+
$3.350
2400+
$3.260
Min: 600 / Mult: 600
4.7µF
50V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
32AM8662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.760
10+
$6.370
25+
$6.020
50+
$5.560
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
0.66µF
25V
± 10%
1210 [3225 Metric]
U2J
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
41AM5756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.400
10+
$3.880
25+
$3.810
50+
$3.740
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS Series
-55°C
125°C
-
20AM3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$4.070
25+
$4.070
50+
$4.070
100+
$4.070
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1210 [3225 Metric]
C0G / NP0
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.688
10+
$0.688
25+
$0.688
50+
$0.688
100+
$0.688
Min: 1 / Mult: 1
1400pF
2kV
± 10%
1210 [3225 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.752
25+
$0.752
50+
$0.752
100+
$0.752
Min: 1 / Mult: 1
2400pF
1.5kV
± 10%
1210 [3225 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
29AM8388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.990
10+
$10.550
25+
$9.960
50+
$9.500
100+
$8.640
More Pricing...
Min: 1 / Mult: 1
0.36µF
100V
± 10%
1210 [3225 Metric]
U2J
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.870
25+
$1.870
50+
$1.870
100+
$1.870
Min: 1 / Mult: 1
0.094µF
250V
± 10%
1210 [3225 Metric]
C0G / NP0
3.6mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$4.280
25+
$4.280
50+
$4.280
100+
$4.280
Min: 1 / Mult: 1
0.2µF
100V
± 10%
1210 [3225 Metric]
C0G / NP0
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
79R5719

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.920
2000+
$2.780
4000+
$2.590
8000+
$2.410
12000+
$2.330
More Pricing...
Min: 600 / Mult: 600
1µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
KPS Series
-55°C
125°C
-
67AH9818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.840
600+
$3.670
1200+
$3.490
1800+
$3.470
3000+
$3.420
Min: 300 / Mult: 300
22µF
25V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.790
10+
$4.300
25+
$4.220
50+
$4.120
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
100V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
79R5726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.690
10+
$4.810
25+
$4.410
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
10V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS Series
-55°C
125°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK