0
0 Items$0.00

Stacked Multilayer Ceramic Capacitors:

34 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AK5469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.430
10+
$3.140
25+
$2.900
50+
$2.900
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.3µF
100V
± 10%
1812 [4532 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.790
10+
$7.270
25+
$7.180
50+
$7.070
100+
$5.940
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.94µF
50V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
67AC8499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.290
10+
$6.220
25+
$6.200
50+
$6.180
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
± 20%
2220 [5750 Metric]
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
67AC8496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.840
10+
$7.610
25+
$7.190
50+
$6.770
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µF
250V
± 20%
2220 [5750 Metric]
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
83AH9817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$3.100
25+
$2.900
50+
$2.670
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
53AJ1442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.100
10+
$2.910
25+
$2.910
50+
$2.900
100+
$2.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
41AM5757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$3.970
25+
$3.660
50+
$3.300
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
16AK5495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.140
10+
$7.520
25+
$7.520
50+
$7.520
100+
$6.980
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.66µF
100V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
96Y7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.640
25+
$2.640
50+
$2.640
100+
$2.640
Min: 1 / Mult: 1
10µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
82AC2212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.570
10+
$2.570
25+
$2.570
50+
$2.570
100+
$2.570
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
50AJ9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
10+
$2.710
25+
$2.690
50+
$2.660
100+
$2.130
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.580
10+
$0.580
25+
$0.580
50+
$0.580
100+
$0.580
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9640

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.920
1000+
$1.810
2000+
$1.710
4000+
$1.550
6000+
$1.490
More Pricing...
Min: 500 / Mult: 500
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
79R5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.020
Min: 300 / Mult: 300
3.3µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
50AJ9646

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.010
1000+
$1.880
2000+
$1.780
4000+
$1.600
6000+
$1.550
More Pricing...
Min: 500 / Mult: 500
0.3µF
630V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9656

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.060
1000+
$1.950
2000+
$1.840
4000+
$1.660
6000+
$1.600
More Pricing...
Min: 500 / Mult: 500
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.840
10+
$2.650
25+
$2.650
50+
$2.630
100+
$2.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5500

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.270
800+
$5.120
1600+
$4.830
2400+
$4.590
Min: 475 / Mult: 475
0.94µF
50V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5470

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.120
2000+
$2.960
4000+
$2.760
8000+
$2.560
12000+
$2.480
More Pricing...
Min: 500 / Mult: 500
0.3µF
100V
± 10%
1812 [4532 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5496

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.840
800+
$6.650
1600+
$6.260
2400+
$5.970
Min: 475 / Mult: 475
0.66µF
100V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
43AC9125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
25V
± 10%
2220 [5650 Metric]
X8L
3.5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
43AC9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.040
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
82AC2210

RoHS

Each (Supplied on Cut Tape)
100+
$3.170
Min: 500 / Mult: 500
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
79R5753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.920
Min: 300 / Mult: 300
10µF
25V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.120
Min: 300 / Mult: 300
3.3µF
100V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK