120pF Suppression Ceramic Capacitors:

56 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH1952

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.580
2000+
$2.450
4000+
$2.270
8000+
$2.120
12000+
$2.050
More Pricing...
Min: 500 / Mult: 500
120pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0574

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.870
2000+
$3.670
4000+
$3.420
8000+
$3.190
12000+
$3.080
More Pricing...
Min: 1000 / Mult: 1000
120pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0591

RoHS

Each (Supplied on Cut Tape)
500+
$1.290
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1229

RoHS

Each (Supplied on Cut Tape)
500+
$1.290
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 20%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1216

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.060
2000+
$3.870
4000+
$3.590
8000+
$3.340
12000+
$3.230
More Pricing...
Min: 1000 / Mult: 1000
120pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1230

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.140
2000+
$1.030
4000+
$0.923
6000+
$0.891
10000+
$0.871
Min: 1000 / Mult: 1000
120pF
± 20%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0592

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.140
2000+
$1.030
4000+
$0.925
6000+
$0.891
10000+
$0.872
Min: 1000 / Mult: 1000
120pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0595

RoHS

Each (Supplied on Cut Tape)
500+
$0.823
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
120pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0579

RoHS

Each (Supplied on Cut Tape)
500+
$1.760
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 5%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0596

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.659
4000+
$0.593
6000+
$0.572
10000+
$0.559
Min: 2000 / Mult: 2000
120pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1224

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.990
2000+
$1.880
4000+
$1.700
6000+
$1.640
10000+
$1.570
Min: 1000 / Mult: 1000
120pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1220

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.240
2000+
$3.090
4000+
$2.880
8000+
$2.670
12000+
$2.580
More Pricing...
Min: 1000 / Mult: 1000
120pF
± 2%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0581

RoHS

Each (Supplied on Cut Tape)
500+
$2.190
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0577

RoHS

Each (Supplied on Cut Tape)
500+
$2.950
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 2%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1225

RoHS

Each (Supplied on Cut Tape)
500+
$1.530
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 10%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1951

RoHS

Each (Supplied on Cut Tape)
250+
$3.090
Min: 500 / Mult: 500
Min: 500 / Mult: 500
120pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1214

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.120
2000+
$2.960
4000+
$2.760
8000+
$2.560
12000+
$2.480
More Pricing...
Min: 1000 / Mult: 1000
120pF
± 1%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.140
1000+
$2.020
2000+
$1.910
4000+
$1.730
6000+
$1.660
More Pricing...
Min: 500 / Mult: 500
120pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1948

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.730
2000+
$4.490
4000+
$4.170
8000+
$3.900
12000+
$3.760
More Pricing...
Min: 500 / Mult: 500
120pF
± 2%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0580

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.530
2000+
$1.450
4000+
$1.300
6000+
$1.260
10000+
$1.210
Min: 1000 / Mult: 1000
120pF
± 5%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1223

RoHS

Each (Supplied on Cut Tape)
500+
$2.300
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1946

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.010
800+
$4.870
1600+
$4.580
2400+
$4.370
Min: 500 / Mult: 500
120pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1950

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.950
2000+
$2.810
4000+
$2.620
8000+
$2.440
12000+
$2.350
More Pricing...
Min: 500 / Mult: 500
120pF
± 5%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0586

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.330
2000+
$1.260
4000+
$1.130
6000+
$1.090
10000+
$1.050
Min: 1000 / Mult: 1000
120pF
± 10%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0594

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.520
2000+
$1.440
4000+
$1.290
6000+
$1.250
10000+
$1.200
Min: 1000 / Mult: 1000
120pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK