Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCAS17C121GAGGC
Newark Part No.71AH0578
Product RangeCAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $3.090 |
2000+ | $2.950 |
4000+ | $2.740 |
8000+ | $2.550 |
12000+ | $2.460 |
20000+ | $2.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,090.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C121GAGGC
Newark Part No.71AH0578
Product RangeCAS Series
Technical Datasheet
Capacitance120pF
Capacitance Tolerance± 2%
Suppression ClassX2
Voltage Rating X250V
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
120pF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 2%
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAS17C121GAGGC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate