0.03µF General Purpose Film Capacitors:

2 Products Found
Find a huge range of 0.03µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04J5342

RoHS

Each
1+
$3.400
Metallized PP
Radial Box - 2 Pin
0.03µF
± 2%
63V
160V
Through Hole
PC Pin
5mm
7.2mm
4.5mm
9mm
MKP417 Series
-55°C
85°C
04J5515

RoHS

Each
1000+
$2.560
2500+
$2.390
Metallized PP
Radial Box - 2 Pin
0.03µF
± 2%
25V
250V
Through Hole
PC Pin
5mm
7.2mm
6mm
11mm
MKP418 Series
-55°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK