0.068µF General Purpose Film Capacitors:
72 Products FoundFind a huge range of 0.068µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Vishay, Kemet, Panasonic, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.420 10+ $2.050 25+ $2.010 50+ $1.960 100+ $1.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | MKP1837 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $1.870 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 12.5mm | 6mm | 12mm | MKT373 Series | -55°C | - | 105°C | - | ||||||
Each | 10+ $0.295 25+ $0.285 50+ $0.277 100+ $0.267 500+ $0.220 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.719 25+ $0.701 50+ $0.683 100+ $0.665 500+ $0.573 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.441 10+ $0.203 25+ $0.196 50+ $0.189 100+ $0.182 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.202 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.280 10+ $0.661 25+ $0.644 50+ $0.626 100+ $0.608 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 11mm | 18.5mm | 11mm | ECQE(F) Series | -40°C | - | 105°C | - | ||||||
Each | 10+ $0.187 25+ $0.180 50+ $0.174 100+ $0.167 500+ $0.137 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.730 10+ $1.910 25+ $1.740 50+ $1.570 100+ $1.480 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 14.5mm | 17.5mm | 16mm | MKT468 Series | -55°C | - | 100°C | AEC-Q200 | ||||||
Each | 1+ $3.050 10+ $2.230 25+ $2.090 50+ $1.950 100+ $1.740 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | - | 125°C | - | ||||||
Each | 1+ $0.576 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 13.5mm | 17.5mm | 13.5mm | MKT368 Series | -55°C | - | 105°C | - | ||||||
Each | 1+ $3.340 10+ $2.370 25+ $2.170 50+ $1.980 100+ $1.870 More Pricing... | Metallized PET | Axial Leaded | 0.068µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $1.390 10+ $0.737 25+ $0.718 50+ $0.700 100+ $0.680 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 13.5mm | 12.5mm | 13.5mm | MKT368 Series | -55°C | - | 105°C | - | ||||||
Each | 1+ $1.640 10+ $0.894 25+ $0.872 50+ $0.851 100+ $0.829 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.420 10+ $2.620 25+ $2.460 50+ $2.300 100+ $2.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | MKP1837 Series | -55°C | - | 100°C | - | ||||||
Each | 10+ $0.537 25+ $0.513 50+ $0.490 100+ $0.466 500+ $0.394 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -55°C | - | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.540 25+ $1.490 50+ $1.430 100+ $1.380 250+ $1.340 More Pricing... | Metallized PPS Stacked | 1812 [4532 Metric] | 0.068µF | ± 5% | - | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.473 10+ $0.220 25+ $0.213 50+ $0.208 100+ $0.201 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.939 25+ $0.894 50+ $0.851 100+ $0.807 500+ $0.694 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.196 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.590 10+ $1.460 25+ $1.370 50+ $1.280 100+ $1.210 More Pricing... | Metallized PET | Axial Leaded | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | - | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.202 25+ $0.198 50+ $0.192 100+ $0.187 250+ $0.164 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.855 25+ $0.834 50+ $0.814 100+ $0.793 500+ $0.680 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.790 | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | - | 100°C | - | ||||||
Each | 1+ $5.060 10+ $3.780 25+ $3.530 50+ $3.270 100+ $3.170 | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 9mm | 15mm | PME261/P561 Series | -40°C | - | 100°C | - | ||||||