2200pF General Purpose Film Capacitors:
14 Products FoundFind a huge range of 2200pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK, Vishay, Kemet, Wima & LCR Components
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.620 10+ $1.820 25+ $1.660 50+ $1.510 100+ $1.410 More Pricing... | Metallized PET | Axial Leaded | 2200pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $1.510 10+ $0.809 25+ $0.789 50+ $0.769 100+ $0.748 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.437 25+ $0.423 50+ $0.410 100+ $0.397 500+ $0.327 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | - | 100°C | - | ||||||
Each | 10+ $0.292 25+ $0.258 50+ $0.223 100+ $0.203 500+ $0.166 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.060 10+ $4.260 25+ $3.970 50+ $3.690 100+ $3.340 More Pricing... | Film / Foil PS | Axial Leaded | 2200pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | - | 85°C | - | ||||||
Each | 1+ $0.620 10+ $0.347 100+ $0.299 500+ $0.206 1000+ $0.192 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | - | 85°C | - | ||||||
Each | 10+ $0.605 25+ $0.520 50+ $0.434 100+ $0.349 500+ $0.321 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
46AM8957 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.511 10+ $0.320 25+ $0.281 50+ $0.242 100+ $0.219 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
59AM3071 RoHS | Each | 10+ $0.264 25+ $0.219 50+ $0.175 100+ $0.123 500+ $0.096 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
46AM8956 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.540 10+ $0.340 25+ $0.299 50+ $0.259 100+ $0.234 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each | 10+ $0.181 25+ $0.175 50+ $0.168 100+ $0.162 500+ $0.129 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | - | 100V | Through Hole | PC Pin | - | 3.5mm | 5.5mm | 2.8mm | 12mm | QYX Series | -40°C | - | 85°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 12800+ $0.155 25600+ $0.148 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 12800+ $0.146 25600+ $0.139 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | -mm | 125°C | AEC-Q200 | ||||||