3300pF General Purpose Film Capacitors:

46 Products Found
Find a huge range of 3300pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ6463

RoHS

Date/Lot Code

Each
1+
$0.729
10+
$0.355
25+
$0.344
50+
$0.334
100+
$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
53M6839

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.350
25+
$3.350
50+
$3.340
100+
$3.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
550V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
18mm
11mm
MKP385 Series
-55°C
105°C
-
71P4593

RoHS

Date/Lot Code

Each
10+
$0.189
25+
$0.182
50+
$0.177
100+
$0.170
500+
$0.137
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
62W6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.759
10+
$0.372
100+
$0.340
Metallized PPS Stacked
1206 [3216 Metric]
3300pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.398
100+
$0.362
Metallized PPS Stacked
0805 [2012 Metric]
3300pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
56P5250

RoHS

Date/Lot Code

Each
10+
$0.355
25+
$0.342
50+
$0.331
100+
$0.317
500+
$0.305
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
12AC1909

RoHS

Date/Lot Code

Each
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.090
500+
$0.951
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
18AC7622

RoHS

Date/Lot Code

Each
10+
$0.170
25+
$0.167
50+
$0.163
100+
$0.160
500+
$0.139
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
33P8010

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.120
25+
$1.950
50+
$1.770
100+
$1.330
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
47AC4464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.278
6000+
$0.274
12000+
$0.263
18000+
$0.260
30000+
$0.259
Metallized PPS Stacked
0805 [2012 Metric]
3300pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
47AC4595

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$0.743
25+
$0.723
50+
$0.705
100+
$0.687
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
424V
1.6kV
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
18AC7621

RoHS

Date/Lot Code

Each
10+
$0.177
25+
$0.170
50+
$0.163
100+
$0.156
500+
$0.124
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC8063

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.145
25+
$0.141
50+
$0.137
100+
$0.132
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
12AC1908

RoHS

Date/Lot Code

Each
1+
$0.955
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5.5mm
7mm
PFR/F411 Series
-55°C
100°C
-
12AC2430

RoHS

Date/Lot Code

Each
10+
$0.184
25+
$0.178
50+
$0.171
100+
$0.166
500+
$0.131
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC8053

RoHS

Date/Lot Code

Each
1+
$0.412
10+
$0.185
25+
$0.180
50+
$0.174
100+
$0.169
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
74M3279

RoHS

Each
10+
$1.090
25+
$0.976
50+
$0.909
100+
$0.866
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
69AC3937

RoHS

Date/Lot Code

Each
1+
$0.151
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
46T6607

RoHS

Each
10+
$0.905
25+
$0.797
50+
$0.688
100+
$0.580
500+
$0.504
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
600V
1kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
95C1406

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$0.737
25+
$0.690
50+
$0.645
100+
$0.598
More Pricing...
Metallized PET
Radial Box - 2 Pin
3300pF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
99AJ6484

RoHS

Date/Lot Code

Each
1+
$0.684
10+
$0.334
25+
$0.324
50+
$0.315
100+
$0.305
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
69AC3963

RoHS

Date/Lot Code

Each
1+
$0.166
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3997

RoHS

Date/Lot Code

Each
1+
$0.217
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3964

RoHS

Date/Lot Code

Each
1+
$0.166
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3998

RoHS

Date/Lot Code

Each
1+
$0.184
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK