6µF General Purpose Film Capacitors:

3 Products Found
Find a huge range of 6µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: GE & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AK7733

RoHS

Date/Lot Code

Each
1+
$8.460
10+
$6.700
25+
$6.360
50+
$6.150
100+
$5.940
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
310V
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
Each
Pricing is unavailable. Please contact customer services.
-
Can
6µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
74mm
48.5mm
108mm
A26F7000 Series
-40°C
75°C
74R9385
Each
25+
$307.390
-
Can
6µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
73.91mm
48.51mm
124mm
A26F7000 Series
-40°C
75°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK