7µF General Purpose Film Capacitors:

2 Products Found
Find a huge range of 7µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1280

RoHS

Each
100+
$2.870
500+
$2.600
1000+
$2.300
2500+
$2.140
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1281

RoHS

Each
100+
$3.010
500+
$2.740
1000+
$2.420
2500+
$2.260
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK