0
0 Items$0.00

1812 [4532 Metric] General Purpose Film Capacitors :

11 Products Found
Find a huge range of 1812 [4532 Metric] General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 0805 [2012 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15P1272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.870
25+$3.710
100+$2.900
250+$2.740
500+$2.590
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.4mm
CB Series
-55°C
125°C
-
87X8843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.830
20+$1.740
30+$1.580
50+$1.440
100+$1.310
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
46T6910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.690
10+$1.180
15+$1.110
25+$1.030
50+$0.960
More Pricing...
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
-
12AC1321

RoHS

Each
1+$1.960
10+$1.550
25+$1.440
50+$1.320
100+$1.180
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 2%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
-
87X8842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.830
20+$1.740
30+$1.580
50+$1.430
100+$1.300
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
96K7811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.510
25+$2.480
100+$1.930
250+$1.850
500+$1.780
More Pricing...
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-25°C
125°C
-
87X8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$2.000
100+$1.540
250+$1.430
500+$1.320
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
12AC1322

RoHS

Each
1+$2.930
10+$2.030
25+$1.850
50+$1.670
100+$1.550
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
-
13AC3360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+$1.690
2100+$1.530
3500+$1.500
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
63V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-55°C
125°C
-
96K7813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.660
100+$2.060
250+$1.990
500+$1.930
More Pricing...
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
63V
100V
Surface Mount
SMD
-
4.58mm
3.2mm
3mm
CB Series
-55°C
125°C
-
58Y4928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.010
20+$0.976
30+$0.941
50+$0.904
100+$0.868
More Pricing...
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK