0
0 Items$0.00

General Purpose Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
95F8814

RoHS

Date/Lot Code

Each
1+$2.770
25+$1.750
100+$1.390
250+$1.300
500+$1.210
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
High Frequency
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
18V/µs
5mm
10.5mm
MKT1818 Series
-55°C
105°C
95F8813

RoHS

Date/Lot Code

Each
1500+$0.839
2500+$0.822
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
18V/µs
4mm
9mm
MKT1818 Series
-55°C
105°C
08J5319

RoHS

Each (Supplied on Full Reel)
Full Reel
1250+$1.030
3750+$0.988
6250+$0.896
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
18V/µs
4mm
9mm
MKT1818 Series
-55°C
105°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK