0
0 Items$0.00

General Purpose Film Capacitors :

372 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
49W1385

RoHS

Each
1+$0.642
10+$0.318
25+$0.310
50+$0.300
100+$0.291
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12mm
6.3mm
-
12mm
ECQE(F) Series
-40°C
105°C
-
-
62W6709

RoHS

Each
1+$1.390
10+$0.738
25+$0.719
50+$0.700
100+$0.680
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
-
13mm
6.3mm
-
15.4mm
ECWF(A) Series
-40°C
105°C
-
-
03H8690

RoHS

Each
1+$0.909
10+$0.550
25+$0.508
50+$0.467
100+$0.426
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
400V
-
-
Through Hole
PC Pin
-
10mm
-
12.5mm
4.6mm
-
13.6mm
MKT368 Series
-55°C
105°C
-
-
43AC9220

RoHS

Each
1+$1.030
10+$0.758
25+$0.684
50+$0.612
100+$0.534
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
300V
1kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
F462 Series
-55°C
105°C
-
-
20C9814

RoHS

Each
1+$1.820
10+$1.240
25+$1.130
50+$1.010
100+$0.944
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
B32521 Series
-55°C
125°C
AEC-Q200
-
08H0629

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.592
25+$0.582
50+$0.574
100+$0.564
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
-
10mm
-
12.5mm
4.7mm
-
13.7mm
MKT368 Series
-55°C
105°C
-
-
62W6564

RoHS

Each
1+$0.711
10+$0.351
25+$0.337
50+$0.324
100+$0.310
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
8.3mm
12mm
-
8.3mm
ECQE(F) Series
-40°C
105°C
-
-
62W6573

RoHS

Each
1+$1.080
10+$0.552
25+$0.538
50+$0.523
100+$0.508
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 5%
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
11.9mm
12mm
-
11.9mm
ECQE(F) Series
-40°C
105°C
-
-
62W6558

RoHS

Each
1+$1.110
10+$0.569
25+$0.554
50+$0.537
100+$0.521
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12mm
12mm
-
12mm
ECQE(F) Series
-40°C
105°C
-
-
58Y5261

RoHS

Date/Lot Code

Each
1+$1.090
10+$0.554
25+$0.538
50+$0.524
100+$0.508
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
9mm
R60 Series
-55°C
105°C
AEC-Q200
-
62W6702

RoHS

Each
1+$1.080
10+$0.558
25+$0.527
50+$0.497
100+$0.466
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
-
13mm
5mm
-
14.1mm
ECWF(A) Series
-40°C
105°C
-
-
42AH0971

RoHS

Each
1+$1.110
10+$0.585
25+$0.569
50+$0.555
100+$0.540
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
105°C
-
-
50AJ9682

RoHS

Date/Lot Code

Each
1+$0.920
10+$0.531
25+$0.507
50+$0.484
100+$0.460
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
R71H Series
-55°C
125°C
AEC-Q200
-
05AC7893

RoHS

Each
1+$0.660
10+$0.419
25+$0.372
50+$0.324
100+$0.294
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
41Y9874

RoHS

Each
1+$1.200
10+$0.798
25+$0.719
50+$0.639
100+$0.591
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
B32521 Series
-55°C
125°C
AEC-Q200
-
44AC2694

RoHS

Each
1+$1.210
10+$0.896
25+$0.808
50+$0.723
100+$0.630
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
180V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
PHE450/F450 Series
-55°C
105°C
-
-
98K6993

RoHS

Date/Lot Code

Each
1+$1.030
10+$0.636
25+$0.598
50+$0.559
100+$0.521
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
9mm
12.5mm
-
10mm
MKT372 Series
-55°C
105°C
-
-
91AC4101

RoHS

Date/Lot Code

Each
1+$1.930
10+$1.280
25+$1.160
50+$1.030
100+$0.950
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
R60 Series
-55°C
105°C
AEC-Q200
-
42AH0981

RoHS

Each
1+$1.100
10+$0.544
25+$0.517
50+$0.491
100+$0.464
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
6.4mm
-
9.4mm
ECWFD Series
-40°C
105°C
-
-
65C1466

RoHS

Date/Lot Code

Each
1+$1.830
10+$0.912
25+$0.893
50+$0.873
100+$0.855
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
-
10mm
-
13mm
4mm
-
9mm
MKT1822 Series
-55°C
100°C
-
-
26M6518

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.855
25+$0.784
50+$0.711
100+$0.640
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
12.5mm
4mm
-
10mm
MKT372 Series
-55°C
105°C
-
-
98K6972

RoHS

Each
1+$1.780
10+$0.964
25+$0.940
50+$0.917
100+$0.893
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.022µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12.9mm
12.5mm
-
12.9mm
MKT368 Series
-55°C
105°C
-
-
20C9826

RoHS

Date/Lot Code

Each
1+$0.919
10+$0.483
25+$0.470
50+$0.457
100+$0.444
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
62W6711

RoHS

Each
1+$1.410
10+$0.751
25+$0.731
50+$0.713
100+$0.693
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.27µF
± 5%
-
125V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
-
15.9mm
13mm
-
15.9mm
ECWF(A) Series
-40°C
105°C
-
-
58R6637

RoHS

Each
1+$1.590
10+$0.842
25+$0.817
50+$0.791
100+$0.765
More Pricing...
Metallized PET
-
-
0.022µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
13.5mm
5.1mm
-
10.8mm
QXK Series
-40°C
105°C
-
-
1-25 of 372 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK