0
0 Items$0.00

General Purpose Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1178

RoHS

Each
1+$4.510
25+$3.150
100+$2.670
250+$2.480
500+$2.230
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.8mm
19.8mm
ECQE(B) Series
-40°C
105°C
49W2848
Each
1+$1.850
25+$1.710
100+$1.640
250+$1.570
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
49W1032

RoHS

Each
1000+$0.976
2000+$0.928
3000+$0.917
5000+$0.904
10000+$0.886
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1232

RoHS

Each
1000+$2.250
2000+$2.170
3000+$2.130
5000+$2.090
10000+$2.040
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1027

RoHS

Each
1000+$1.080
2000+$1.020
3000+$1.010
5000+$0.994
10000+$0.974
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1133

RoHS

Each
1000+$1.300
2000+$1.250
3000+$1.230
5000+$1.220
10000+$1.210
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1227

RoHS

Each
1000+$2.090
2000+$2.000
3000+$1.960
5000+$1.920
10000+$1.880
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W2966

RoHS

Each
800+$0.657
1600+$0.644
2400+$0.630
4000+$0.622
8000+$0.612
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.1mm
15mm
ECWH(A) Series
-40°C
105°C
49W1128

RoHS

Each
1000+$1.440
2000+$1.370
3000+$1.350
5000+$1.340
10000+$1.330
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W3082

RoHS

Each
600+$1.120
1200+$1.070
1800+$1.050
3000+$1.020
6000+$0.997
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
13.4mm
19.2mm
ECWH(A) Series
-40°C
105°C
49W3052

RoHS

Each
800+$0.994
1600+$0.941
2400+$0.888
4000+$0.881
8000+$0.872
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
12.1mm
18mm
ECWH(A) Series
-40°C
105°C
74AC7101

RoHS

Each
700+$2.100
1400+$2.060
2100+$2.020
3500+$1.990
7000+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.3µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.8mm
19.6mm
ECWH(C) Series
-40°C
105°C
49W2909

RoHS

Each
1000+$0.533
2000+$0.514
3000+$0.507
5000+$0.501
10000+$0.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.6mm
13.5mm
ECWH(A) Series
-40°C
105°C
52W6193

RoHS

Each
100+$2.240
200+$2.210
300+$2.170
500+$2.140
1000+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.5mm
13.5mm
20.1mm
ECWF(L) Series
-40°C
105°C
49W1079

RoHS

Each
1000+$1.210
2000+$1.140
3000+$1.130
5000+$1.110
10000+$1.090
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
9.3mm
16.7mm
ECQE(B) Series
-40°C
105°C
49W2852

RoHS

Each
1400+$0.461
2800+$0.438
4200+$0.430
7000+$0.421
14000+$0.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
99W1788

RoHS

Each
400+$1.680
800+$1.650
1200+$1.620
2000+$1.570
4000+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
13.5mm
20.6mm
ECWH(C) Series
-40°C
85°C
74AC7095

RoHS

Each
1000+$1.680
2000+$1.570
3000+$1.540
5000+$1.510
10000+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.21µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
12.4mm
17.2mm
ECWH(C) Series
-40°C
105°C
74AC7098

RoHS

Each
700+$1.890
1400+$1.850
2100+$1.790
3500+$1.760
7000+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14mm
18.9mm
ECWH(C) Series
-40°C
105°C
74AC7100

RoHS

Each
700+$1.620
1400+$1.610
2100+$1.580
3500+$1.570
7000+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.28µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.3mm
19.1mm
ECWH(C) Series
-40°C
105°C
74AC7085

RoHS

Each
600+$1.960
1200+$1.790
1800+$1.750
3000+$1.710
6000+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
14.9mm
21.9mm
ECWH(C) Series
-40°C
105°C
74AC7094

RoHS

Each
1000+$1.620
2000+$1.600
3000+$1.580
5000+$1.550
10000+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.21µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
12.4mm
17.2mm
ECWH(C) Series
-40°C
105°C
74AC7097

RoHS

Each
700+$1.890
1400+$1.850
2100+$1.790
3500+$1.750
7000+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.24µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
13.2mm
18.1mm
ECWH(C) Series
-40°C
105°C
74AC7102

RoHS

Each
700+$2.210
1400+$2.180
2100+$2.140
3500+$2.100
7000+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.32µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.5mm
20.9mm
ECWH(C) Series
-40°C
105°C
74AC7086

RoHS

Each
700+$1.430
1400+$1.410
2100+$1.390
3500+$1.370
7000+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.08µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
12mm
19mm
ECWH(C) Series
-40°C
105°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK