0
0 Items$0.00

General Purpose Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0694

RoHS

Each
1+$148.360
5+$143.040
10+$137.700
25+$132.370
50+$131.490
More Pricing...
Metallized PP
Can
100µF
± 5%
680V
-
Stud Mount - M10
Screw
-
35mm
197mm
B32362 Series
-40°C
70°C
29AM3952

RoHS

Each
1+$93.880
5+$92.160
10+$89.350
25+$86.520
50+$86.120
More Pricing...
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
117mm
B32362 Series
-40°C
70°C
12AN7588

RoHS

Each
1+$79.220
5+$75.620
10+$72.010
25+$68.400
50+$67.040
More Pricing...
Metallized PP
Can
200µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
142mm
B32361 Series
-40°C
70°C
12AN7587

RoHS

Each
1+$62.450
5+$59.530
10+$56.620
25+$53.690
100+$52.610
More Pricing...
Metallized PP
Can
50µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Screw
-
35mm
107mm
B32361 Series
-40°C
70°C
12AN7589

RoHS

Each
1+$65.700
5+$62.210
10+$58.700
25+$55.210
100+$52.240
More Pricing...
Metallized PP
Can
50µF
± 5%
460V
900V
Stud Mount - M12
Screw
-
35mm
82mm
B32361 Series
-40°C
70°C
12AN7586

RoHS

Each
1+$56.290
5+$53.550
10+$50.820
25+$48.080
100+$47.640
More Pricing...
Metallized PP
Can
30µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Screw
-
35mm
82mm
B32361 Series
-40°C
70°C
55Y8470
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
250µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
267mm
B32362 Series
-40°C
70°C
58Y3412
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
600µF
± 5%
350V
675V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
247mm
B32362 Series
-40°C
70°C
55Y8471
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
60µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
117mm
B32362 Series
-40°C
70°C
58Y3411
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
500µF
± 5%
350V
675V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
247mm
B32362 Series
-40°C
70°C
55Y8472
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
70µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
147mm
B32362 Series
-40°C
70°C
55Y8474
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
200µF
± 5%
350V
675V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
117mm
B32362 Series
-40°C
70°C
55Y8469
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
200µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
247mm
B32362 Series
-40°C
70°C
55Y8473
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
80µF
± 5%
680V
1.2kVDC
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
147mm
B32362 Series
-40°C
70°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK