0
0 Items$0.00

General Purpose Film Capacitors :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
32R8834

RoHS

Each
1+$1.090
10+$0.562
25+$0.547
50+$0.533
100+$0.517
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
26M5669

RoHS

Each
1+$1.780
10+$1.050
25+$0.970
50+$0.896
100+$0.821
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
15mm
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
92AH5587

RoHS

Each
1+$1.270
10+$1.140
25+$1.090
50+$1.040
100+$0.988
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
58Y4977

RoHS

Date/Lot Code

Each
1+$1.680
10+$0.895
25+$0.872
50+$0.849
100+$0.826
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
47AC4586

RoHS

Each
1+$1.350
10+$0.727
25+$0.709
50+$0.692
100+$0.673
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
84M4993

RoHS

Each
1+$0.609
10+$0.444
25+$0.440
50+$0.435
100+$0.430
More Pricing...
Metallized PET
Radial
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
13mm
7mm
12.5mm
MSR Series
-55°C
125°C
-
83AK4073

RoHS

Each
1+$1.230
10+$0.650
25+$0.635
50+$0.618
100+$0.602
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
83AK4071

RoHS

Each
1+$1.050
10+$0.608
25+$0.589
50+$0.571
100+$0.552
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
54M8290

RoHS

Date/Lot Code

Each
1+$1.720
10+$0.802
25+$0.801
50+$0.799
100+$0.798
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
12.5mm
MPR Series
-55°C
105°C
-
83Y7595

RoHS

Each
1+$1.180
10+$0.622
25+$0.606
50+$0.589
100+$0.574
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
84M4507

RoHS

Date/Lot Code

Each
1+$0.612
10+$0.406
25+$0.376
50+$0.348
100+$0.318
More Pricing...
Metallized PET
Radial Leaded
0.022µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
7.5mm
12.5mm
MSR Series
-55°C
125°C
-
49W1475

RoHS

Each
1+$1.390
10+$0.750
25+$0.731
50+$0.711
100+$0.693
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
54AH7368

RoHS

Each
1+$1.130
10+$0.638
25+$0.606
50+$0.577
100+$0.545
More Pricing...
Metallized PET
Radial
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7mm
12.5mm
MSR Series
-55°C
125°C
-
82AH0798

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.758
25+$0.707
50+$0.656
100+$0.605
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
-
92Y2823

RoHS

Each
1+$1.310
10+$0.822
25+$0.801
50+$0.780
100+$0.758
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
53M8419

RoHS

Each
1+$2.640
10+$1.690
25+$1.620
50+$1.560
100+$1.490
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
25M8054

RoHS

Date/Lot Code

Each
1+$2.440
10+$1.700
25+$1.560
50+$1.410
100+$1.320
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
33P8011

RoHS

Each
1+$3.070
10+$2.120
25+$2.020
50+$1.920
100+$1.490
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
41Y9885

RoHS

Each
10+$2.300
30+$2.130
100+$1.960
250+$1.890
500+$1.820
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
01N8012

RoHS

Each
10+$1.700
25+$1.560
50+$1.430
100+$1.300
500+$1.110
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
53M8431

RoHS

Each
1+$5.780
25+$4.290
100+$4.150
250+$3.070
500+$1.970
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
78Y8476

RoHS

Each
1+$14.920
25+$13.350
100+$11.460
250+$10.510
500+$9.880
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
-
92Y2816

RoHS

Each
1+$1.110
10+$0.588
25+$0.568
50+$0.550
100+$0.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
48AC3171

RoHS

Each
10+$1.240
25+$1.210
50+$1.190
100+$1.160
500+$1.010
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
12.5mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4578

RoHS

Date/Lot Code

Each
1+$1.560
10+$0.852
25+$0.795
50+$0.737
100+$0.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK