0
0 Items$0.00

General Purpose Film Capacitors :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
06M4968

RoHS

Date/Lot Code

Each
1+$2.670
10+$1.860
25+$1.700
50+$1.530
100+$1.430
More Pricing...
Metallized PET
Axial Leaded
2200pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
06M4964

RoHS

Date/Lot Code

Each
1+$2.640
10+$1.850
25+$1.690
50+$1.520
100+$1.410
More Pricing...
Metallized PET
Axial Leaded
1000pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
56P5256

RoHS

Date/Lot Code

Each
10+$1.050
25+$0.964
50+$0.878
100+$0.792
500+$0.675
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
06M4970

RoHS

Date/Lot Code

Each
1+$2.880
10+$2.020
25+$1.850
50+$1.680
100+$1.550
More Pricing...
Metallized PET
Axial Leaded
3300pF
± 10%
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
26M1636

RoHS

Date/Lot Code

Each
1+$2.740
10+$1.920
25+$1.750
50+$1.580
100+$1.480
More Pricing...
Metallized PET
Axial Leaded
0.01µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
69AH1110

RoHS

Each
1+$2.850
10+$1.830
25+$1.750
50+$1.650
100+$1.460
More Pricing...
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
45X4882

RoHS

Each
1+$3.040
10+$2.030
25+$1.890
50+$1.750
100+$1.460
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
26M1635

RoHS

Each
1+$2.770
10+$1.950
25+$1.780
50+$1.600
100+$1.510
More Pricing...
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
98K7001

RoHS

Each
1+$3.580
25+$2.560
100+$2.020
250+$1.920
500+$1.800
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
98K7000

RoHS

Each
1+$2.400
10+$1.360
25+$1.330
50+$1.300
100+$1.270
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
92AC7641

RoHS

Date/Lot Code

Each
1+$2.140
10+$1.240
25+$1.190
50+$1.150
100+$1.100
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
57AC2610

RoHS

Each
1+$1.960
10+$1.370
25+$1.280
50+$1.180
100+$1.090
More Pricing...
Metallized PET
Axial Leaded
0.01µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
18M2495

RoHS

Date/Lot Code

Each
1+$2.680
10+$1.820
25+$1.650
50+$1.460
100+$1.100
More Pricing...
Metallized PET
Axial Leaded
0.022µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
18M2494

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.140
25+$1.050
50+$0.956
100+$0.865
More Pricing...
Metallized PET
Axial Leaded
0.01µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
67AK1161

RoHS

Each
1+$4.150
25+$3.000
100+$2.390
250+$2.260
500+$2.130
More Pricing...
Metallized PET
Axial Leaded
0.22µF
± 10%
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1152

RoHS

Each
1+$2.910
10+$2.040
25+$1.870
50+$1.690
100+$1.340
More Pricing...
Metallized PET
Axial Leaded
0.022µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
13M4682

RoHS

Each
1+$7.430
10+$5.580
25+$5.210
50+$4.830
100+$4.600
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
26M6598

RoHS

Each
1+$5.350
25+$3.920
100+$3.180
250+$3.000
500+$2.800
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
35M0629

RoHS

Each
5+$6.320
10+$4.700
25+$4.390
50+$4.060
100+$3.860
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
11mm
7.2mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
57AC2611

RoHS

Each
5+$2.750
10+$1.920
25+$1.750
50+$1.580
100+$1.480
More Pricing...
Metallized PET
Axial Leaded
0.015µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
71P4585

RoHS

Each
10+$0.888
25+$0.865
50+$0.843
100+$0.821
500+$0.709
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
71P4577

RoHS

Each
10+$0.888
25+$0.866
50+$0.843
100+$0.822
500+$0.710
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
53M8404

RoHS

Each
5+$3.540
10+$2.340
25+$2.310
50+$2.290
100+$2.220
More Pricing...
Metallized PET
Axial Leaded
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
-
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
98K7008

RoHS

Each
1+$1.660
10+$0.817
25+$0.782
50+$0.750
100+$0.716
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
53M6834

RoHS

Each
1+$2.980
10+$2.120
25+$1.950
50+$1.760
100+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
17.5mm
11mm
MKP385 Series
-55°C
105°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK