0
0 Items$0.00

General Purpose Film Capacitors :

112 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
97K0249

RoHS

Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0258

RoHS

Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
Axial Leaded
200pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
32R8834

RoHS

Each
1+$1.090
10+$0.562
25+$0.547
50+$0.533
100+$0.517
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
03H8690

RoHS

Each
1+$0.909
10+$0.550
25+$0.508
50+$0.467
100+$0.426
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
-
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
-
08H0629

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.592
25+$0.582
50+$0.574
100+$0.564
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
12.5mm
4.7mm
13.7mm
MKT368 Series
-55°C
105°C
-
97K0266

RoHS

Each
1+$3.830
25+$3.240
100+$3.020
250+$2.810
500+$2.560
More Pricing...
Film / Foil PS
Axial Leaded
2700pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
26M6518

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.855
25+$0.784
50+$0.711
100+$0.640
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
97K0254

RoHS

LCR COMPONENTS
Each
1+$4.090
10+$3.720
25+$3.480
50+$3.270
100+$2.970
More Pricing...
Film / Foil PS
Axial Leaded
1500pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
66K2061

RoHS

Date/Lot Code

Each
1+$2.680
10+$1.870
25+$1.720
50+$1.550
100+$1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
630V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
15mm
DME Series
-55°C
125°C
-
52W6076
Each
1+$2.660
10+$1.830
25+$1.690
50+$1.530
100+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
9.3mm
ECWF(L) Series
-40°C
105°C
-
66K2014

RoHS

Date/Lot Code

Each
1+$2.370
10+$1.400
25+$1.330
50+$1.260
100+$1.190
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
13.5mm
DME Series
-55°C
125°C
-
67C0822

RoHS

Date/Lot Code

Each
1+$2.310
10+$1.430
25+$1.330
50+$1.220
100+$0.994
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
12.5mm
4.7mm
9.7mm
MKT369 Series
-55°C
105°C
-
04J5176

RoHS

Date/Lot Code

Each
1+$6.250
10+$4.540
25+$4.300
50+$4.060
100+$3.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 2%
25V
63V
Through Hole
PC Pin
-
10mm
12.5mm
5mm
11mm
MKP416 Series
-55°C
85°C
-
72K6858

RoHS

Date/Lot Code

Each
1+$0.592
10+$0.392
25+$0.381
50+$0.368
100+$0.356
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
12.5mm
5.5mm
10mm
MSR Series
-55°C
125°C
-
66K1950

RoHS

Each
1+$3.510
25+$2.540
100+$2.090
250+$2.020
500+$1.950
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
14mm
DME Series
-55°C
125°C
-
04J5179

RoHS

Date/Lot Code

Each
1+$6.380
10+$4.800
25+$4.540
50+$4.270
100+$3.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.2µF
± 2%
25V
63V
Through Hole
PC Pin
-
10mm
12.5mm
6mm
12mm
MKP416 Series
-55°C
85°C
-
53M8419

RoHS

Each
1+$2.640
10+$1.690
25+$1.620
50+$1.560
100+$1.490
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
97K0257

RoHS

LCR COMPONENTS
Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
Axial Leaded
1800pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0253

RoHS

Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
Axial Leaded
150pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
33P8011

RoHS

Each
1+$3.070
10+$2.120
25+$2.020
50+$1.920
100+$1.490
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
97K0256

RoHS

Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
Axial Leaded
180pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0251

RoHS

Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
Axial Leaded
120pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
26M6528

RoHS

Each
1+$3.100
25+$2.750
100+$2.360
250+$2.140
500+$2.020
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
01N8012

RoHS

Each
10+$1.700
25+$1.560
50+$1.430
100+$1.300
500+$1.110
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
53M8431

RoHS

Each
1+$5.780
25+$4.290
100+$4.150
250+$3.070
500+$1.970
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1-25 of 112 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK