0
0 Items$0.00

General Purpose Film Capacitors :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
42AH0971

RoHS

Each
1+$1.110
10+$0.585
25+$0.569
50+$0.555
100+$0.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
105°C
42AH0981

RoHS

Each
1+$1.100
10+$0.544
25+$0.517
50+$0.491
100+$0.464
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
105°C
42AH0989

RoHS

Each
1+$1.180
10+$0.621
25+$0.604
50+$0.588
100+$0.571
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
105°C
42AH0973

RoHS

Each
1+$1.030
10+$0.541
25+$0.525
50+$0.511
100+$0.496
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
105°C
42AH0979

RoHS

Each
1+$1.170
10+$0.561
25+$0.533
50+$0.504
100+$0.476
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
105°C
42AH0975

RoHS

Each
1+$1.140
10+$0.599
25+$0.584
50+$0.567
100+$0.551
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
105°C
42AH0983

RoHS

Each
1+$1.190
10+$0.642
25+$0.625
50+$0.609
100+$0.592
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
105°C
42AH0965

RoHS

Each
1+$1.000
10+$0.520
25+$0.506
50+$0.490
100+$0.476
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
105°C
42AH0967

RoHS

Each
1+$1.100
10+$0.571
25+$0.555
50+$0.541
100+$0.525
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
105°C
42AH0963

RoHS

Each
1+$1.080
10+$0.564
25+$0.548
50+$0.534
100+$0.518
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
105°C
63AK1594

RoHS

Each
1+$1.040
10+$0.524
25+$0.496
50+$0.466
100+$0.437
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
141V
630V
Through Hole
Radial Leaded
10mm
12.6mm
4.4mm
12.8mm
ECWFD Series
-40°C
110°C
61AK9558

RoHS

Each
1+$0.941
10+$0.491
25+$0.479
50+$0.466
100+$0.453
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
Radial Leaded
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
95W7593

RoHS

Each
1+$0.923
10+$0.406
25+$0.386
50+$0.368
100+$0.348
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
4.5mm
13.9mm
ECWFD Series
-40°C
110°C
95W7639

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.582
25+$0.567
50+$0.551
100+$0.535
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
PC Pin
7.5mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
95W7643

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.517
25+$0.503
50+$0.487
100+$0.473
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
42AH0987

RoHS

Each
1+$1.140
10+$0.557
25+$0.540
50+$0.524
100+$0.507
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
105°C
95W7621

RoHS

Each
1+$1.030
10+$0.379
25+$0.373
50+$0.366
100+$0.361
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
95W7624

RoHS

Date/Lot Code

Each
1+$0.950
10+$0.533
25+$0.518
50+$0.506
100+$0.491
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
84V
450V
Through Hole
PC Pin
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
95W7597

RoHS

Date/Lot Code

Each
1+$0.947
10+$0.481
25+$0.469
50+$0.454
100+$0.442
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
7.5mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
95W7620

RoHS

Each
1+$0.995
10+$0.514
25+$0.500
50+$0.484
100+$0.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
42AH0969

RoHS

Date/Lot Code

Each
1+$0.919
10+$0.443
25+$0.429
50+$0.413
100+$0.399
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
105°C
42AH0991

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.579
25+$0.561
50+$0.544
100+$0.525
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
105°C
42AH0993

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.535
25+$0.518
50+$0.503
100+$0.486
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
105°C
42AH0985

RoHS

Date/Lot Code

Each
1+$1.030
10+$0.494
25+$0.479
50+$0.464
100+$0.449
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
105°C
42AH0977

RoHS

Date/Lot Code

Each
1+$0.988
10+$0.589
25+$0.542
50+$0.494
100+$0.447
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
105°C
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK