0
0 Items$0.00

General Purpose Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
65W8208

RoHS

Each
1+$4.800
10+$3.420
25+$3.140
50+$2.860
100+$2.560
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.22µF
± 10%
70V
100V
Through Hole
PC Pin
9.5mm
20.3mm
11.7mm
23.8mm
Orange Drop 225P Series
-55°C
85°C
65W8231

RoHS

Date/Lot Code

Each
1+$6.680
10+$4.820
25+$4.440
50+$4.060
100+$3.720
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
9.5mm
20.3mm
10.4mm
22.5mm
Orange Drop 225P Series
-55°C
85°C
65W8207

RoHS

Date/Lot Code

Each
1+$5.050
10+$3.570
25+$3.280
50+$2.970
100+$2.620
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.022µF
± 10%
200V
400V
Through Hole
PC Pin
9.5mm
20.3mm
7.9mm
20.7mm
Orange Drop 225P Series
-55°C
85°C
49W2848
Each
1+$1.850
25+$1.710
100+$1.640
250+$1.570
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
49W2909

RoHS

Each
1000+$0.533
2000+$0.514
3000+$0.507
5000+$0.501
10000+$0.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.6mm
13.5mm
ECWH(A) Series
-40°C
105°C
49W2852

RoHS

Each
1400+$0.461
2800+$0.438
4200+$0.430
7000+$0.421
14000+$0.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
36M1981
Each
Pricing is unavailable. Please contact customer services.
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
200V
400V
Through Hole
PC Pin
10mm
20.3mm
6.4mm
20mm
Orange Drop 225P Series
-55°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK