0
0 Items$0.00

General Purpose Film Capacitors :

661 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Packaging
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
95C1392

RoHS

Date/Lot Code

Each
1+$2.310
10+$1.380
25+$1.280
50+$1.190
100+$0.802
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
3.5mm
8mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.934
10+$0.615
25+$0.584
50+$0.551
100+$0.520
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
-
105°C
AEC-Q200
68X3114

RoHS

Date/Lot Code

Each
1+$2.190
10+$1.230
25+$1.200
50+$1.170
100+$1.150
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
7.2mm
13mm
MMK/F601 Series
-55°C
-
100°C
-
78Y8503

RoHS

Each
1+$1.190
10+$1.050
25+$0.963
50+$0.878
100+$0.792
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
4700pF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
-
150°C
-
66AJ7602

RoHS

Each
10+$1.150
25+$1.120
50+$1.100
100+$1.070
500+$0.937
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
100pF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
6mm
PFR/F411 Series
-55°C
-
100°C
-
04J5950

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.230
100+$1.780
250+$1.630
500+$1.480
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2000pF
-
± 2%
160V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8mm
MKP420 Series
-55°C
-
85°C
-
94M8816

RoHS

Date/Lot Code

Each
1+$1.270
10+$0.669
25+$0.652
50+$0.635
100+$0.618
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
R82 Series
-55°C
-
105°C
AEC-Q200
01N8009

RoHS

Date/Lot Code

Each
1+$1.190
10+$0.608
25+$0.582
50+$0.555
100+$0.530
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
160V
250V
Through Hole
Radial Leaded
-
5mm
7.2mm
-
6mm
11mm
PHE426/F426 Series
-55°C
-
85°C
-
22C5673

RoHS

Date/Lot Code

Each
1+$2.580
10+$1.730
25+$1.560
50+$1.390
100+$1.190
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
MKT1817 Series
-55°C
-
100°C
-
78Y8488

RoHS

Date/Lot Code

Each
1+$2.560
10+$1.690
25+$1.560
50+$1.430
100+$1.240
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
0.1µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
8mm
SMR/F211 Series
-55°C
-
150°C
-
99AJ6469

RoHS

Date/Lot Code

Each
1+$0.761
10+$0.372
25+$0.361
50+$0.351
100+$0.339
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
PHE426/F426 Series
-55°C
-
105°C
-
83H5530

RoHS

Date/Lot Code

Each
1+$2.630
25+$1.930
100+$1.430
250+$1.420
500+$1.410
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 2%
25V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
6mm
11mm
MKP416 Series
-55°C
-
85°C
-
22C5652

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.621
25+$0.602
50+$0.584
100+$0.565
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MKT1817 Series
-55°C
-
100°C
-
94M8814

RoHS

Date/Lot Code

Each
1+$1.320
10+$1.210
25+$1.160
50+$1.100
100+$1.050
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
12AC2422

RoHS

Date/Lot Code

Each
1+$0.413
10+$0.182
25+$0.176
50+$0.169
100+$0.163
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
-
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
99AJ6457

RoHS

Date/Lot Code

Each
1+$0.716
10+$0.354
25+$0.342
50+$0.329
100+$0.318
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1000pF
-
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
PHE426 Series
-55°C
-
105°C
-
99AJ6459

RoHS

Date/Lot Code

Each
1+$0.730
10+$0.359
25+$0.348
50+$0.338
100+$0.327
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1500pF
-
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
PHE426 Series
-55°C
-
105°C
-
95C1395

RoHS

Date/Lot Code

Each
1+$1.920
10+$0.991
25+$0.906
50+$0.822
100+$0.737
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
94M8811

RoHS

Date/Lot Code

Each
1+$1.170
10+$1.070
25+$1.020
50+$0.973
100+$0.927
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
95C1396

RoHS

Date/Lot Code

Each
1+$1.590
10+$0.801
25+$0.778
50+$0.755
100+$0.733
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
78Y8505

RoHS

Each
1+$2.070
10+$1.160
25+$1.050
50+$0.936
100+$0.825
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
0.047µF
-
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
-
150°C
-
68X3245

RoHS

Date/Lot Code

Each
10+$0.630
25+$0.569
50+$0.510
100+$0.449
500+$0.376
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
-
105°C
AEC-Q200
94M8815

RoHS

Date/Lot Code

Each
1+$2.530
25+$2.310
100+$2.200
250+$2.090
500+$1.970
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
40Y2169

RoHS

Date/Lot Code

Each
1+$0.917
10+$0.463
25+$0.439
50+$0.415
100+$0.391
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
58Y5433

RoHS

Each
1+$1.130
10+$0.613
25+$0.596
50+$0.581
100+$0.564
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1000pF
-
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R79 Series
-55°C
-
105°C
-
1-25 of 661 items
of 27 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK