0
0 Items$0.00

General Purpose Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
26M1608

RoHS

Date/Lot Code

Each
1+$3.720
25+$2.660
100+$2.100
250+$1.990
500+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
26M1607

RoHS

Date/Lot Code

Each
1+$3.020
10+$2.130
25+$1.960
50+$1.780
100+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
04M7384

RoHS

Date/Lot Code

Each
1+$2.640
10+$1.800
25+$1.650
50+$1.490
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
26M1605

RoHS

Each
1+$2.750
10+$1.900
25+$1.760
50+$1.600
100+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
23M1140

RoHS

Each
1+$2.570
25+$2.160
100+$2.020
250+$1.870
500+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8360

RoHS

Each
1+$3.080
10+$2.170
25+$1.990
50+$1.800
100+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
57AC2608

RoHS

Each
1+$2.740
10+$1.920
25+$1.750
50+$1.580
100+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
Radial Leaded
-
5mm
7.5mm
-
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
78Y8357

RoHS

Each
1+$2.710
10+$1.900
25+$1.730
50+$1.560
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
82AH6777

RoHS

Each
10+$0.855
25+$0.772
50+$0.690
100+$0.639
500+$0.554
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6553

RoHS

Each
1+$0.625
10+$0.301
25+$0.280
50+$0.257
100+$0.236
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
34M7595

RoHS

Date/Lot Code

Each
1+$3.490
25+$2.090
100+$1.960
250+$1.900
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8364

RoHS

Each
1+$3.660
25+$2.610
100+$2.070
250+$2.000
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
78Y8358

RoHS

Each
1+$2.170
10+$1.210
25+$1.180
50+$1.160
100+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
78Y8361

RoHS

Each
1+$3.100
10+$2.230
25+$2.040
50+$1.860
100+$1.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8363

RoHS

Each
1+$3.850
25+$2.750
100+$2.190
250+$2.070
500+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
26M1604

RoHS

Each
1+$2.680
10+$1.870
25+$1.700
50+$1.530
100+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
25M8130

RoHS

Each
5+$1.160
10+$0.613
25+$0.598
50+$0.581
100+$0.565
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
7.5mm
-
16.5mm
7.5mm
B32562 Series
-55°C
125°C
-
94W7608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.437
30+$0.419
100+$0.399
250+$0.365
500+$0.329
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
5mm
10mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6550

RoHS

Each
1+$0.625
10+$0.301
25+$0.293
50+$0.283
100+$0.274
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8362

RoHS

Each
1+$3.490
10+$2.670
25+$2.510
50+$2.340
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
62W6567

RoHS

Date/Lot Code

Each
1+$0.939
10+$0.481
25+$0.469
50+$0.454
100+$0.442
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
7.5mm
-
12mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
82AH6726

RoHS

Each
10+$0.933
25+$0.912
50+$0.890
100+$0.869
500+$0.763
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
67AK1130

RoHS

Each
1+$2.910
10+$2.040
25+$1.870
50+$1.700
100+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
Pulse
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
390V/µs
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
26M1615

RoHS

Each
10+$0.973
25+$0.912
50+$0.851
100+$0.790
500+$0.757
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7.5mm
-
4.6mm
7.5mm
MKS0 Series
-55°C
100°C
-
11AN1078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
30+$0.929
100+$0.782
250+$0.724
500+$0.665
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
-
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK