ECWF(L) Series General Purpose Film Capacitors :
38 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(38)
Product Range
=ECWF(L) ...
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(38)
Capacitor Case / Package
(38)
Capacitance
(4)
(2)
(2)
(4)
(2)
(1)
(3)
(1)
Capacitance Tolerance
(19)
(19)
Voltage(AC)
(14)
(20)
Voltage(DC)
(16)
(22)
Capacitor Mounting
(38)
Capacitor Terminals
(32)
(6)
Humidity Rating
(4)
Packaging
(38)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52W5569 | Each | 1+$5.440 10+$4.050 25+$3.780 50+$3.490 100+$3.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16mm | 23.1mm | ECWF(L) Series | -40°C | 105°C | |||||
52W6076 | Each | 1+$2.660 10+$1.830 25+$1.690 50+$1.530 100+$1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.02µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.5mm | 9.3mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+$3.210 10+$2.270 25+$2.100 50+$1.920 100+$1.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 7.1mm | 10mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.930 10+$2.070 25+$1.900 50+$1.730 100+$1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 9mm | 13.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$3.810 25+$2.750 100+$2.190 250+$2.070 500+$1.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 11.2mm | 16.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.490 10+$1.070 25+$1.030 50+$1.000 100+$0.987 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.7mm | 12.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.750 10+$1.400 25+$1.290 50+$1.190 100+$1.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | - | 10mm | 18mm | 10.3mm | 19.7mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.160 10+$0.853 25+$0.771 50+$0.689 100+$0.601 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 13mm | 7.1mm | 15mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.560 25+$2.160 100+$2.020 250+$1.870 500+$1.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 3% | - | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.160 10+$0.853 25+$0.771 50+$0.689 100+$0.601 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.010 10+$0.743 25+$0.670 50+$0.599 100+$0.523 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.190 2500+$1.130 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.4mm | 8.2mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$2.900 500+$2.610 1000+$2.530 2500+$2.430 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16.8mm | 24mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.240 2500+$1.190 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.690 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 10.8mm | 15.5mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.450 2500+$1.380 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 13mm | 7mm | 9.9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.240 2500+$1.190 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.310 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 6.4mm | 10.8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$3.170 500+$3.020 1000+$2.940 2500+$2.840 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16.8mm | 24mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$1.860 500+$1.680 1000+$1.620 2500+$1.530 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 11.2mm | 16.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.160 2500+$1.100 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.650 2500+$1.590 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 9mm | 13.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.410 10+$1.380 25+$1.350 50+$1.320 100+$1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.8mm | 8.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 300+$1.300 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.5mm | 5.2mm | 13mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.510 10+$1.750 25+$1.460 50+$1.170 100+$1.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.8mm | 8.6mm | ECWF(L) Series | -40°C | 105°C | ||||||