MMR Series General Purpose Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=MMR Series
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(7)
(6)
Capacitor Case / Package
(7)
(6)
Capacitance
(1)
(1)
(2)
(3)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(13)
Voltage(AC)
(3)
(5)
(3)
(2)
Voltage(DC)
(3)
(5)
(3)
(2)
Capacitor Mounting
(13)
Capacitor Terminals
(13)
Humidity Rating
(6)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84M4098 RoHS | Each | 1+$0.724 10+$0.537 25+$0.514 50+$0.491 100+$0.469 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18.5mm | 7.4mm | 15mm | MMR Series | -40°C | 105°C | |||||
84M4516 RoHS | Each | 1+$0.790 10+$0.386 25+$0.375 50+$0.364 100+$0.352 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 5.5mm | 10.5mm | MMR Series | -40°C | 105°C | |||||
73K6363 RoHS | Each | 1+$3.120 10+$2.220 25+$2.040 50+$1.860 100+$1.730 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 12mm | 21.5mm | MMR Series | -40°C | 105°C | |||||
84M4078 RoHS | Each | 1+$1.150 10+$0.599 25+$0.569 50+$0.541 100+$0.511 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.3mm | 14mm | MMR Series | -40°C | 105°C | |||||
84M4755 RoHS | Each | 1+$0.822 10+$0.410 25+$0.399 50+$0.386 100+$0.375 More Pricing... | Metallized PP | Radial Leaded | 0.033µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6mm | 11.9mm | MMR Series | -40°C | 105°C | |||||
46M4746 RoHS | Each | 1+$6.390 10+$4.770 25+$4.440 50+$4.120 100+$3.890 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 27.5mm | 31mm | 15.9mm | 25.8mm | MMR Series | -40°C | 105°C | |||||
84M4517 RoHS | Each | 1+$1.070 10+$0.551 25+$0.524 50+$0.496 100+$0.469 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.9mm | 13mm | MMR Series | -40°C | 105°C | |||||
81Y4683 RoHS | Each | 1+$0.828 10+$0.400 25+$0.382 50+$0.365 100+$0.346 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 8mm | MMR Series | -40°C | 105°C | |||||
84M4097 RoHS | Each | 1+$1.950 10+$1.080 25+$1.060 50+$1.030 100+$1.010 More Pricing... | Metallized PP | Radial Leaded | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6.7mm | 14mm | MMR Series | -40°C | 105°C | |||||
48M6566 RoHS | Each | 1+$1.520 10+$0.817 25+$0.780 50+$0.743 100+$0.706 More Pricing... | Metallized PP | Radial Leaded | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18.5mm | 7.8mm | 17mm | MMR Series | -40°C | 105°C | |||||
84M5038 RoHS | Each | 1+$2.980 10+$2.100 25+$1.930 50+$1.760 100+$1.650 More Pricing... | Metallized PP | Radial Leaded | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7.5mm | 17mm | MMR Series | -40°C | 105°C | |||||
80K7493 RoHS | Each | 1+$0.760 10+$0.376 25+$0.365 50+$0.354 100+$0.342 More Pricing... | Metallized PP | Radial Leaded | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 5.8mm | 8.4mm | MMR Series | -40°C | 105°C | |||||
84M4498 RoHS | Each | 1+$0.822 10+$0.410 25+$0.396 50+$0.383 100+$0.369 More Pricing... | Metallized PP | Radial Leaded | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 4.8mm | 7.9mm | MMR Series | -40°C | 105°C | |||||