0
0 Items$0.00

General Purpose Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1436

RoHS

Date/Lot Code

Each
1+$0.723
10+$0.362
25+$0.346
50+$0.329
100+$0.314
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
63AK1594

RoHS

Each
1+$1.040
10+$0.524
25+$0.496
50+$0.466
100+$0.437
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
141V
630V
Through Hole
Radial Leaded
10mm
12.6mm
4.4mm
12.8mm
ECWFD Series
-40°C
110°C
49W1402

RoHS

Each
1+$0.717
10+$0.355
25+$0.344
50+$0.334
100+$0.322
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0943

RoHS

Date/Lot Code

Each
1+$0.629
10+$0.305
25+$0.297
50+$0.287
100+$0.278
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1051

RoHS

Each
1+$0.579
10+$0.278
25+$0.270
50+$0.260
100+$0.251
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1431

RoHS

Date/Lot Code

Each
1+$0.787
10+$0.402
25+$0.379
50+$0.356
100+$0.334
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
63AK1591

RoHS

Each
1+$0.760
10+$0.417
25+$0.405
50+$0.392
100+$0.379
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
49W1043

RoHS

Date/Lot Code

Each
1000+$0.216
2500+$0.197
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1000

RoHS

Each
1000+$0.176
2500+$0.175
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0832

RoHS

Each
1000+$0.216
2500+$0.197
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
25AC8803

RoHS

Each
1+$0.503
10+$0.258
25+$0.241
50+$0.224
100+$0.207
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0895

RoHS

Each
1000+$0.190
2500+$0.176
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1463

RoHS

Each
1000+$0.243
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0887

RoHS

Date/Lot Code

Each
1000+$0.229
2500+$0.197
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
32R8827

RoHS

Each
1000+$0.212
2500+$0.197
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK