0
0 Items$0.00

General Purpose Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W2579

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.538
25+$0.524
50+$0.508
100+$0.494
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
49W2578

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.577
25+$0.561
50+$0.547
100+$0.531
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
49W2574

RoHS

Each
1+$1.070
10+$0.554
25+$0.538
50+$0.524
100+$0.508
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
47AC4534

RoHS

Each
1+$0.980
10+$0.521
25+$0.486
50+$0.449
100+$0.413
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
10mm
12.3mm
6.2mm
11.4mm
ECQE(B) Series
-40°C
105°C
64AK6891

RoHS

Each
1+$1.090
10+$0.581
25+$0.567
50+$0.551
100+$0.537
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
12.3mm
6.2mm
16.4mm
ECQE(B) Series
-40°C
105°C
11AN3018

RoHS

Each
1+$1.130
10+$0.809
25+$0.721
50+$0.635
100+$0.542
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 3%
-
800V
Through Hole
Radial Leaded
-
7.5mm
15.4mm
6.2mm
15.6mm
ECWH(A) Series
-40°C
105°C
39AM8665

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.743
25+$0.670
50+$0.599
100+$0.523
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
12.5mm
6.2mm
9mm
ECWF(L) Series
-40°C
105°C
52W6088

RoHS

Each
1000+$1.240
2500+$1.190
Metallized PP
Radial Box - 2 Pin
0.022µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
6.2mm
9mm
ECWF(L) Series
-40°C
105°C
49W1209

RoHS

Each
1000+$0.396
2500+$0.392
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
6.2mm
11.4mm
ECQE(B) Series
-40°C
105°C
52W5786

RoHS

Each
1000+$1.160
2500+$1.100
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
141V
400V
Through Hole
PC Pin
-
10mm
12.5mm
6.2mm
9mm
ECWF(L) Series
-40°C
105°C
23T5797

RoHS

Each
1000+$0.488
Metallized PP
Radial Box - 2 Pin
0.015µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
6.2mm
10.6mm
ECWH(A) Series
-40°C
105°C
49W2576

RoHS

Each
500+$0.452
1000+$0.415
2500+$0.395
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
49W2577

RoHS

Each
1000+$0.376
2500+$0.346
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK