0
0 Items$0.00

General Purpose Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y4977

RoHS

Date/Lot Code

Each
1+$1.680
10+$0.895
25+$0.872
50+$0.849
100+$0.826
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
49W3814

RoHS

Date/Lot Code

Each
1+$1.270
10+$0.737
25+$0.706
50+$0.673
100+$0.642
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
6.5mm
13.5mm
ECWH(V) Series
-40°C
105°C
-
52W6076
Each
1+$2.660
10+$1.830
25+$1.690
50+$1.530
100+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
9.3mm
ECWF(L) Series
-40°C
105°C
-
66K2014

RoHS

Date/Lot Code

Each
1+$2.370
10+$1.400
25+$1.330
50+$1.260
100+$1.190
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
13.5mm
DME Series
-55°C
125°C
-
66K2018

RoHS

Date/Lot Code

Each
1+$3.830
25+$1.870
100+$1.790
250+$1.720
500+$1.630
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
13mm
DME Series
-55°C
125°C
-
49W1618

RoHS

Date/Lot Code

Each
1+$2.030
10+$1.150
25+$1.130
50+$1.100
100+$1.080
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
6.5mm
16mm
ECQE(F) Series
-40°C
105°C
-
32R8831

RoHS

Date/Lot Code

Each
1+$0.990
10+$0.535
25+$0.521
50+$0.506
100+$0.491
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6.5mm
12mm
ECQE(F) Series
-40°C
105°C
-
50T5373

RoHS

Date/Lot Code

Each
1+$2.030
10+$0.703
25+$0.669
50+$0.635
100+$0.601
More Pricing...
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
200V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6.5mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
47AC4550

RoHS

Each
1+$0.890
10+$0.454
25+$0.435
50+$0.416
100+$0.396
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
58Y4964

RoHS

Each
1+$4.250
25+$3.140
100+$2.470
250+$2.360
500+$2.230
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
57AC2639

RoHS

Each
1+$3.320
25+$2.300
100+$1.650
250+$1.630
500+$1.620
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
6.5mm
14.5mm
MKT1822 Series
-55°C
100°C
-
78Y8476

RoHS

Each
1+$14.920
25+$13.350
100+$11.460
250+$10.510
500+$9.880
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
-
57AC2636

RoHS

Each
1+$2.580
10+$1.760
25+$1.660
50+$1.580
100+$1.480
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
630V
Through Hole
PC Pin
-
10mm
13mm
6.5mm
11.5mm
MKT1822 Series
-55°C
100°C
-
65AH6264

RoHS

Each
1+$1.060
10+$0.547
25+$0.531
50+$0.517
100+$0.501
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
6.5mm
11.2mm
ECWFD Series
-40°C
110°C
-
20AM0321

RoHS

Each
1+$3.780
25+$2.700
100+$2.060
250+$1.920
500+$1.760
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450 Series
-55°C
105°C
-
39AM8662

RoHS

Each
1+$2.560
25+$2.160
100+$2.020
250+$1.870
500+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
400V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
-
49W3766

RoHS

Each
1000+$0.559
2500+$0.548
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
6.5mm
13.5mm
ECWH(V) Series
-40°C
105°C
-
65C1541

RoHS

Each
500+$1.060
1000+$0.970
2500+$0.950
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
6.5mm
12.5mm
MKT1822 Series
-55°C
100°C
-
49W1536

RoHS

Each
1000+$0.547
2500+$0.510
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.3mm
ECQE(F) Series
-40°C
105°C
-
49W1621

RoHS

Each
1000+$0.771
2500+$0.726
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
6.5mm
16mm
ECQE(F) Series
-40°C
105°C
-
52W5425

RoHS

Each
1000+$1.240
2500+$1.190
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
400V
Through Hole
PC Pin
-
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
-
78Y8474

RoHS

Each
1+$5.130
25+$3.780
100+$3.040
250+$2.950
500+$2.850
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
-
47AC4530

RoHS

Each
1+$0.787
10+$0.413
25+$0.400
50+$0.389
100+$0.376
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
12mm
ECQE(F) Series
-40°C
105°C
-
49W1532

RoHS

Each
1000+$0.618
2500+$0.616
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.3mm
ECQE(F) Series
-40°C
105°C
-
49W3894

RoHS

Each
1000+$0.684
2500+$0.650
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK